IDC CABLE - MCG20K/MC20M/MCG20K - M3MMK-2018R
| Digi-Key Part Number | M3MMK-2018R-ND |
1 10 100 250 500 1000 2500 5000 |
28.14000 24.68000 18.18550 15.69580 14.61332 12.59994 11.90716 11.51747 |
Extended Price
28.14 246.80 1818.55 3923.95 7306.66 12599.94 29767.90 57587.35 |
| Manufacturer Part Number | M3MMK-2018R | |||
| Description | IDC CABLE - MCG20K/MC20M/MCG20K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3MMK-2018R |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Card Edge to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3MMK 2018R M3MMK2018R |
IDC CABLE - MCG20K/MC20M/MCG20K - M3MMK-2018R (M3MMK-2018R-ND)
Related parts:IDC CABLE - MDM20H/MC20M/X - M2MXH-2018R
Order 'idc cable - mdm20h/mc20m/x - M2MXH-2018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXH-2018R-ND.
IDC CABLE - MDM20T/MC20M/X - M2MXT-2018R
Order 'idc cable - mdm20t/mc20m/x - M2MXT-2018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-2018R-ND.
IDC CABLE - MSC20A/MC20M/MSC20A - M3AAA-2018R-ND
Order 'idc cable - msc20a/mc20m/msc20a - M3AAA-2018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-2018R-ND.
IDC CABLE - MSC20K/MC20M/MSC20K - M3AAK-2018R-ND
Order 'idc cable - msc20k/mc20m/msc20k - M3AAK-2018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-2018R-ND.
IDC CABLE - MSC20A/MC20M/MCE20G - M3AEG-2018R-ND
Order 'idc cable - msc20a/mc20m/mce20g - M3AEG-2018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEG-2018R-ND.
IDC CABLE - MSC20K/MC20M/MCE20K - M3AEK-2018R-ND
Order 'idc cable - msc20k/mc20m/mce20k - M3AEK-2018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-2018R-ND.
IDC CABLE - MSC20K/MC20M/MCF20K - M3AFK-2018R-ND
Order 'idc cable - msc20k/mc20m/mcf20k - M3AFK-2018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-2018R-ND.
IDC CABLE - MSC20K/MC20M/MCS20K - M3AGK-2018R-ND
Order 'idc cable - msc20k/mc20m/mcs20k - M3AGK-2018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-2018R-ND.
IDC CABLE - MSC20K/MC20M/MPK20K - M3AKK-2018R-ND
Order 'idc cable - msc20k/mc20m/mpk20k - M3AKK-2018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-2018R-ND.
IDC CABLE - MSC20A/MC20M/MCG20G - M3AMG-2018R
Order 'idc cable - msc20a/mc20m/mcg20g - M3AMG-2018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMG-2018R-ND.
IDC CABLE - MSC20K/MC20M/MCJ20K - M3APK-2018R
Order 'idc cable - msc20k/mc20m/mcj20k - M3APK-2018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-2018R-ND.
IDC CABLE - MSC20K/MC20M/MCH20K - M3ASK-2018R
Order 'idc cable - msc20k/mc20m/mch20k - M3ASK-2018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-2018R-ND.
IDC CABLE - MSC20K/MC20M/MPL20K - M3AWK-2018R-ND
Order 'idc cable - msc20k/mc20m/mpl20k - M3AWK-2018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-2018R-ND.
IDC CABLE - MSR20A/MC20M/MSR20A - M3BBA-2018R-ND
Order 'idc cable - msr20a/mc20m/msr20a - M3BBA-2018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-2018R-ND.
IDC CABLE - MSR20K/MC20M/MSR20K - M3BBK-2018R-ND
Order 'idc cable - msr20k/mc20m/msr20k - M3BBK-2018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-2018R-ND.
Send this link via E-Mail
Help With This Screen