IDC CABLE - MCG16K/MC16F/MCG16K - M3MMK-1660K
| Digi-Key Part Number | M3MMK-1660K-ND |
1 10 100 250 500 1000 2500 5000 |
31.53000 27.65100 20.37430 17.58496 16.37220 14.11648 13.34032 12.90373 |
Extended Price
31.53 276.51 2037.43 4396.24 8186.10 14116.48 33350.80 64518.65 |
| Manufacturer Part Number | M3MMK-1660K | |||
| Description | IDC CABLE - MCG16K/MC16F/MCG16K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3MMK-1660K |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 16 pos Card Edge to Card Edge |
| Overall Length | 60 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3MMK 1660K M3MMK1660K |
IDC CABLE - MCG16K/MC16F/MCG16K - M3MMK-1660K (M3MMK-1660K-ND)
Related parts:IDC CABLE - MDM16H/MC16F/X - M2MXH-1660K
Order 'idc cable - mdm16h/mc16f/x - M2MXH-1660K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXH-1660K-ND.
IDC CABLE - MDM16T/MC16F/X - M2MXT-1660K
Order 'idc cable - mdm16t/mc16f/x - M2MXT-1660K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-1660K-ND.
IDC CABLE - MSC16A/MC16F/MSC16A - M3AAA-1660K-ND
Order 'idc cable - msc16a/mc16f/msc16a - M3AAA-1660K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-1660K-ND.
IDC CABLE - MSC16K/MC16F/MSC16K - M3AAK-1660K-ND
Order 'idc cable - msc16k/mc16f/msc16k - M3AAK-1660K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-1660K-ND.
IDC CABLE - MSC16K/MC16F/MCE16K - M3AEK-1660K-ND
Order 'idc cable - msc16k/mc16f/mce16k - M3AEK-1660K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-1660K-ND.
IDC CABLE - MSC16K/MC16F/MCF16K - M3AFK-1660K-ND
Order 'idc cable - msc16k/mc16f/mcf16k - M3AFK-1660K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-1660K-ND.
IDC CABLE - MSC16K/MC16F/MCS16K - M3AGK-1660K-ND
Order 'idc cable - msc16k/mc16f/mcs16k - M3AGK-1660K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-1660K-ND.
IDC CABLE - MSC16K/MC16F/MPK16K - M3AKK-1660K-ND
Order 'idc cable - msc16k/mc16f/mpk16k - M3AKK-1660K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-1660K-ND.
IDC CABLE - MSC16K/MC16F/MCJ16K - M3APK-1660K
Order 'idc cable - msc16k/mc16f/mcj16k - M3APK-1660K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-1660K-ND.
IDC CABLE - MSC16K/MC16F/MCH16K - M3ASK-1660K
Order 'idc cable - msc16k/mc16f/mch16k - M3ASK-1660K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-1660K-ND.
IDC CABLE - MKR16K/MC16F/MPL16K - M3AWK-1660K-ND
Order 'idc cable - mkr16k/mc16f/mpl16k - M3AWK-1660K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-1660K-ND.
IDC CABLE - MSR16A/MC16F/MSR16A - M3BBA-1660K-ND
Order 'idc cable - msr16a/mc16f/msr16a - M3BBA-1660K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-1660K-ND.
IDC CABLE - MSR16K/MC16F/MSR16K - M3BBK-1660K-ND
Order 'idc cable - msr16k/mc16f/msr16k - M3BBK-1660K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-1660K-ND.
IDC CABLE - MSR16K/MC16F/MCE16K - M3BEK-1660K-ND
Order 'idc cable - msr16k/mc16f/mce16k - M3BEK-1660K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEK-1660K-ND.
IDC CABLE - MSR16K/MC16F/MCF16K - M3BFK-1660K-ND
Order 'idc cable - msr16k/mc16f/mcf16k - M3BFK-1660K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-1660K-ND.
Send this link via E-Mail
Help With This Screen