Keywords:





BUZZER MAG 2.7KHZ 2.5-4.5VAC SMT - AST7525MATRQ - Audio Products

Digi-Key Part Number 458-1100-6-ND
Price Break
1
10
100
500
Unit Price
2.75000
1.80600
1.46200
1.29000
Extended Price
2.75
18.06
146.20
645.00
Manufacturer Part NumberAST7525MATRQ
DescriptionBUZZER MAG 2.7KHZ 2.5-4.5VAC SMT
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAST7525MATRQ
VendorMallory Sonalert Products Inc (VA)
CategoryAudio Products
TypeMagnetic Transducer, External Drive
Sound Pressure Level85dB
Mounting TypeSurface Mount
Capacitance @ Frequency-
Frequency2.7kHz
PackagingDigi-ReelĀ®
Operating Mode-
Voltage Range2.5 ~ 4.5Vp-p
Voltage - Rated 3.6Vp-p
Current Rating100mA
Size / DimensionSquare - 7.5mm L x 7.5mm W x 2.5mm H
TerminationSolder Pads
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AST7525MATRQ
AST7525MATRQ
458 1100 6 ND
45811006ND
458-1100-6

AST7525MATRQ Specification Sheet

Image of BUZZER MAG 2.7KHZ 2.5-4.5VAC SMT - AST7525MATRQ

BUZZER MAG 2.7KHZ 2.5-4.5VAC SMT - AST7525MATRQ (458-1100-6-ND) - Audio Products

Related parts Audio Products:
BUZZER MAG 2.7KHZ 2.5-4.5VAC SMT - AST7525MATRQ
 Order 'buzzer mag 2.7khz 2.5-4.5vac smt - AST7525MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1100-1-ND.
BUZZER MAG 2.7KHZ 2.5-4.5VAC SMT - AST7525MATRQ
 Order 'buzzer mag 2.7khz 2.5-4.5vac smt - AST7525MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1100-2-ND.
BUZZER MAG 2.7KHZ 2.5-4.5VAC SMT - AST7525MATRQ
 Order 'buzzer mag 2.7khz 2.5-4.5vac smt - AST7525MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1100-6-ND.
BUZZER MAGNETIC 4-7VDC 12MM SMT - ASI301Q
 Order 'buzzer magnetic 4-7vdc 12mm smt - ASI301Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1049-ND.
BUZZER MAGNETIC 9-15VDC 12MM SMT - ASI401Q
 Order 'buzzer magnetic 9-15vdc 12mm smt - ASI401Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1050-ND.
BUZZER PIEZO 4.1KHZ 1-20V SMT - AST1109MLTRQ
 Order 'buzzer piezo 4.1khz 1-20v smt - AST1109MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1093-1-ND.
BUZZER PIEZO 4.1KHZ 1-20V SMT - AST1109MLTRQ
 Order 'buzzer piezo 4.1khz 1-20v smt - AST1109MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1093-2-ND.
BUZZER PIEZO 4.1KHZ 1-20V SMT - AST1109MLTRQ
 Order 'buzzer piezo 4.1khz 1-20v smt - AST1109MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1093-6-ND.
BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1240MLTRQ
 Order 'buzzer piezo 4.0khz 1-25v smt - AST1240MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1094-1-ND.
BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1240MLTRQ
 Order 'buzzer piezo 4.0khz 1-25v smt - AST1240MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1094-2-ND.
BUZZER PIEZO 4.0KHZ 1-20V SMT - AST1440MATRQ
 Order 'buzzer piezo 4.0khz 1-20v smt - AST1440MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1095-1-ND.
BUZZER PIEZO 4.0KHZ 1-20V SMT - AST1440MATRQ
 Order 'buzzer piezo 4.0khz 1-20v smt - AST1440MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1095-2-ND.
BUZZER PIEZO 3.65KHZ 1-30V SMT - AST1575BMATRQ
 Order 'buzzer piezo 3.65khz 1-30v smt - AST1575BMATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1096-1-ND.
BUZZER PIEZO 3.65KHZ 1-30V SMT - AST1575BMATRQ
 Order 'buzzer piezo 3.65khz 1-30v smt - AST1575BMATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1096-2-ND.
BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1628MATRQ
 Order 'buzzer piezo 4.0khz 1-25v smt - AST1628MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1097-1-ND.

Send this link via E-Mail
Help With This Screen

BUZZER MAG 2.7KHZ 2.5-4.5VAC SMT - AST7525MATRQ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER MAG 2.7KHZ 2.5-4.5VAC SMT - AST7525MATRQ Next: BUZZER MAG 3.0KHZ 1.5V 6.6MM - CC-0601
BUZZER MAG 2.7KHZ 2.5-4.5VAC SMT - AST7525MATRQ