IDC CABLE - MCG16K/MC16G/MCG16K - M3MMK-1618J
| Digi-Key Part Number | M3MMK-1618J-ND |
1 10 100 250 500 1000 2500 5000 |
25.97000 22.77700 16.78280 14.48512 13.48616 11.62807 10.98872 10.62909 |
Extended Price
25.97 227.77 1678.28 3621.28 6743.08 11628.07 27471.80 53145.45 |
| Manufacturer Part Number | M3MMK-1618J | |||
| Description | IDC CABLE - MCG16K/MC16G/MCG16K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3MMK-1618J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Card Edge to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3MMK 1618J M3MMK1618J |
IDC CABLE - MCG16K/MC16G/MCG16K - M3MMK-1618J (M3MMK-1618J-ND)
Related parts:IDC CABLE - MDM16H/MC16G/X - M2MXH-1618J
Order 'idc cable - mdm16h/mc16g/x - M2MXH-1618J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXH-1618J-ND.
IDC CABLE - MDM16T/MC16G/X - M2MXT-1618J
Order 'idc cable - mdm16t/mc16g/x - M2MXT-1618J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-1618J-ND.
IDC CABLE - MSC16A/MC16G/MSC16A - M3AAA-1618J-ND
Order 'idc cable - msc16a/mc16g/msc16a - M3AAA-1618J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-1618J-ND.
IDC CABLE - MSC16K/MC16G/MSC16K - M3AAK-1618J-ND
Order 'idc cable - msc16k/mc16g/msc16k - M3AAK-1618J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-1618J-ND.
IDC CABLE - MSC16K/MC16G/MCE16K - M3AEK-1618J-ND
Order 'idc cable - msc16k/mc16g/mce16k - M3AEK-1618J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-1618J-ND.
IDC CABLE - MSC16K/MC16G/MCF16K - M3AFK-1618J-ND
Order 'idc cable - msc16k/mc16g/mcf16k - M3AFK-1618J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-1618J-ND.
IDC CABLE - MSC16K/MC16G/MCS16K - M3AGK-1618J-ND
Order 'idc cable - msc16k/mc16g/mcs16k - M3AGK-1618J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-1618J-ND.
IDC CABLE - MSC16K/MC16G/MPK16K - M3AKK-1618J-ND
Order 'idc cable - msc16k/mc16g/mpk16k - M3AKK-1618J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-1618J-ND.
IDC CABLE - MSC16K/MC16G/MCJ16K - M3APK-1618J
Order 'idc cable - msc16k/mc16g/mcj16k - M3APK-1618J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-1618J-ND.
IDC CABLE - MSC16K/MC16G/MCH16K - M3ASK-1618J
Order 'idc cable - msc16k/mc16g/mch16k - M3ASK-1618J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-1618J-ND.
IDC CABLE - MSC16K/MC16G/MPL16K - M3AWK-1618J-ND
Order 'idc cable - msc16k/mc16g/mpl16k - M3AWK-1618J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-1618J-ND.
IDC CABLE - MSR16A/MC16G/MSR16A - M3BBA-1618J-ND
Order 'idc cable - msr16a/mc16g/msr16a - M3BBA-1618J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-1618J-ND.
IDC CABLE - MSR16K/MC16G/MSR16K - M3BBK-1618J-ND
Order 'idc cable - msr16k/mc16g/msr16k - M3BBK-1618J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-1618J-ND.
IDC CABLE - MSR16K/MC16G/MCE16K - M3BEK-1618J-ND
Order 'idc cable - msr16k/mc16g/mce16k - M3BEK-1618J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEK-1618J-ND.
IDC CABLE - MSR16K/MC16G/MCF16K - M3BFK-1618J-ND
Order 'idc cable - msr16k/mc16g/mcf16k - M3BFK-1618J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-1618J-ND.
Send this link via E-Mail
Help With This Screen