CONN HEADER PA 14POS TOP W/BOSS - B14B-PASK-1(LF)(SN) - Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B14B-PASK-1(LF)(SN)
| Digi-Key Part Number | 455-1844-ND |
250 |
.58264 |
Extended Price
145.66 |
| Manufacturer Part Number | B14B-PASK-1(LF)(SN) | |||
| Description | CONN HEADER PA 14POS TOP W/BOSS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B14B-PASK-1(LF)(SN) |
| Vendor | JST Sales America Inc |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B14B PASK 1 LF SN B14BPASK1LFSN 455 1844 ND 4551844ND 455-1844 |
B14B-PASK-1(LF)(SN) Specification Sheet
CONN HEADER PA 14POS TOP W/BOSS - B14B-PASK-1(LF)(SN) (455-1844-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B14B-PASK-1(LF)(SN)CONN HEADER PA 14POS TOP W/BOSS - B14B-PASK-1(LF)(SN)
Order 'conn header pa 14pos top w/boss - B14B-PASK-1(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1844-ND.
CONN HEADER PA 14POS TOP W/BOSS - B14B-PASK-1
Order 'conn header pa 14pos top w/boss - B14B-PASK-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1528-ND.
CONN HEADER PA 14POS TOP 2MM TIN - B14B-PASK
Order 'conn header pa 14pos top 2mm tin - B14B-PASK' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1513-ND.
CONN HEADER PA 2POS TOP W/BOSS - B02B-PASK-1(LF)(SN)
Order 'conn header pa 2pos top w/boss - B02B-PASK-1(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1832-ND.
CONN HEADER PA 3POS TOP W/BOSS - B03B-PASK-1(LF)(SN)
Order 'conn header pa 3pos top w/boss - B03B-PASK-1(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1833-ND.
CONN HEADER PA 4POS TOP W/BOSS - B04B-PASK-1(LF)(SN)
Order 'conn header pa 4pos top w/boss - B04B-PASK-1(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1834-ND.
CONN HEADER PA 5POS TOP W/BOSS - B05B-PASK-1(LF)(SN)
Order 'conn header pa 5pos top w/boss - B05B-PASK-1(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1835-ND.
CONN HEADER PA 6POS TOP W/BOSS - B06B-PASK-1(LF)(SN)
Order 'conn header pa 6pos top w/boss - B06B-PASK-1(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1836-ND.
CONN HEADER PA 7POS TOP W/BOSS - B07B-PASK-1(LF)(SN)
Order 'conn header pa 7pos top w/boss - B07B-PASK-1(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1837-ND.
CONN HEADER PA 8POS TOP W/BOSS - B08B-PASK-1(LF)(SN)
Order 'conn header pa 8pos top w/boss - B08B-PASK-1(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1838-ND.
CONN HEADER PA 9POS TOP W/BOSS - B09B-PASK-1(LF)(SN)
Order 'conn header pa 9pos top w/boss - B09B-PASK-1(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1839-ND.
CONN HEADER PA 10POS TOP W/BOSS - B10B-PASK-1(LF)(SN)
Order 'conn header pa 10pos top w/boss - B10B-PASK-1(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1840-ND.
CONN HEADER PA 11POS TOP W/BOSS - B11B-PASK-1(LF)(SN)
Order 'conn header pa 11pos top w/boss - B11B-PASK-1(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1841-ND.
CONN HEADER PA 12POS TOP W/BOSS - B12B-PASK-1(LF)(SN)
Order 'conn header pa 12pos top w/boss - B12B-PASK-1(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1842-ND.
CONN HEADER PA 13POS TOP W/BOSS - B13B-PASK-1(LF)(SN)
Order 'conn header pa 13pos top w/boss - B13B-PASK-1(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1843-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B14B-PASK-1(LF)(SN)
Send this link via E-Mail
Help With This Screen
