CONN HEADER PA 14POS TOP 2MM TIN - B14B-PASK(LF)(SN) - Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B14B-PASK(LF)(SN)
| Digi-Key Part Number | 455-1829-ND |
10 100 500 1000 5000 10000 |
.69900 .58270 .46612 .38688 .34959 .30997 |
Extended Price
6.99 58.27 233.06 386.88 1747.95 3099.70 |
| Manufacturer Part Number | B14B-PASK(LF)(SN) | |||
| Description | CONN HEADER PA 14POS TOP 2MM TIN | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B14B-PASK(LF)(SN) |
| Vendor | JST Sales America Inc |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B14B PASK LF SN B14BPASKLFSN 455 1829 ND 4551829ND 455-1829 |
B14B-PASK(LF)(SN) Specification Sheet
CONN HEADER PA 14POS TOP 2MM TIN - B14B-PASK(LF)(SN) (455-1829-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B14B-PASK(LF)(SN)CONN HEADER PA 14POS TOP 2MM TIN - B14B-PASK(LF)(SN)
Order 'conn header pa 14pos top 2mm tin - B14B-PASK(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1829-ND.
CONN HEADER PA 14POS TOP 2MM TIN - B14B-PASK
Order 'conn header pa 14pos top 2mm tin - B14B-PASK' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1513-ND.
CONN HEADER PA 3POS TOP 2MM TIN - B03B-PASK(LF)(SN)
Order 'conn header pa 3pos top 2mm tin - B03B-PASK(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1818-ND.
CONN HEADER PA 4POS TOP 2MM TIN - B04B-PASK(LF)(SN)
Order 'conn header pa 4pos top 2mm tin - B04B-PASK(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1819-ND.
CONN HEADER PA 5POS TOP 2MM TIN - B05B-PASK(LF)(SN)
Order 'conn header pa 5pos top 2mm tin - B05B-PASK(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1820-ND.
CONN HEADER PA 6POS TOP 2MM TIN - B06B-PASK(LF)(SN)
Order 'conn header pa 6pos top 2mm tin - B06B-PASK(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1821-ND.
CONN HEADER PA 7POS TOP 2MM TIN - B07B-PASK(LF)(SN)
Order 'conn header pa 7pos top 2mm tin - B07B-PASK(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1822-ND.
CONN HEADER PA 8POS TOP 2MM TIN - B08B-PASK(LF)(SN)
Order 'conn header pa 8pos top 2mm tin - B08B-PASK(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1823-ND.
CONN HEADER PA 9POS TOP 2MM TIN - B09B-PASK(LF)(SN)
Order 'conn header pa 9pos top 2mm tin - B09B-PASK(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1824-ND.
CONN HEADER PA 10POS TOP 2MM TIN - B10B-PASK(LF)(SN)
Order 'conn header pa 10pos top 2mm tin - B10B-PASK(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1825-ND.
CONN HEADER PA 11POS TOP 2MM TIN - B11B-PASK(LF)(SN)
Order 'conn header pa 11pos top 2mm tin - B11B-PASK(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1826-ND.
CONN HEADER PA 12POS TOP 2MM TIN - B12B-PASK(LF)(SN)
Order 'conn header pa 12pos top 2mm tin - B12B-PASK(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1827-ND.
CONN HEADER PA 13POS TOP 2MM TIN - B13B-PASK(LF)(SN)
Order 'conn header pa 13pos top 2mm tin - B13B-PASK(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1828-ND.
CONN HEADER PA 15POS TOP 2MM TIN - B15B-PASK(LF)(SN)
Order 'conn header pa 15pos top 2mm tin - B15B-PASK(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1830-ND.
CONN HEADER PA 16POS TOP 2MM TIN - B16B-PASK(LF)(SN)
Order 'conn header pa 16pos top 2mm tin - B16B-PASK(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1831-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B14B-PASK(LF)(SN)
Send this link via E-Mail
Help With This Screen
