Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER PH TOP 12POS 2MM SMD - B12B-PH-SM4-TB(LF)(SN)

Digi-Key Part Number 455-1744-1-ND
Price Break
10
100
500
Unit Price
1.10700
.92220
.73778
Extended Price
11.07
92.22
368.89
Manufacturer Part NumberB12B-PH-SM4-TB(LF)(SN)
DescriptionCONN HEADER PH TOP 12POS 2MM SMD
Quantity Available 1010
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB12B-PH-SM4-TB(LF)(SN)
VendorJST Sales America Inc (VA)
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
SeriesPH
PackagingCut Tape (CT)
Fastening Type-
TerminationSolder
Contact Finish Thickness-
Number of Positions 12
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B12B PH SM4 TB LF SN
B12BPHSM4TBLFSN
455 1744 1 ND
45517441ND
455-1744-1

B12B-PH-SM4-TB(LF)(SN) Specification Sheet

Image of CONN HEADER PH TOP 12POS 2MM SMD - B12B-PH-SM4-TB(LF)(SN)

CONN HEADER PH TOP 12POS 2MM SMD - B12B-PH-SM4-TB(LF)(SN) (455-1744-1-ND)

Related parts:
CONN HEADER PH TOP 12POS 2MM SMD - B12B-PH-SM4-TB(LF)(SN)
 Order 'conn header ph top 12pos 2mm smd - B12B-PH-SM4-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1744-1-ND.
CONN HEADER PH TOP 12POS 2MM SMD - B12B-PH-SM4-TB(LF)(SN)
 Order 'conn header ph top 12pos 2mm smd - B12B-PH-SM4-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1744-2-ND.
CONN HEADER PH TOP 12POS 2MM SMD - B12B-PH-SM3-TB
 Order 'conn header ph top 12pos 2mm smd - B12B-PH-SM3-TB' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1309-1-ND.
CONN HEADER PH TOP 12POS 2MM SMD - B12B-PH-SM3-TB
 Order 'conn header ph top 12pos 2mm smd - B12B-PH-SM3-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1309-2-ND.
CONN HEADER PHD TOP 12POS 2MM - B12B-PHDSS
 Order 'conn header phd top 12pos 2mm - B12B-PHDSS' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1330-ND.
CONN HEADER PHD TOP 12POS 2MM - B12B-PHDSS(LF)(SN)
 Order 'conn header phd top 12pos 2mm - B12B-PHDSS(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1763-ND.
CONN HEADR PND TOP 12POS 2MM PCB - B12B-PNDZS-1T(LF)(SN)
 Order 'conn headr pnd top 12pos 2mm pcb - B12B-PNDZS-1T(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2324-ND.
CONN HEADER PH TOP 4POS 2MM SMD - B4B-PH-SM4-TB(LF)(SN)
 Order 'conn header ph top 4pos 2mm smd - B4B-PH-SM4-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1736-6-ND.
CONN HEADER ZH TOP 12POS 1.5MM - B12B-ZR-SM4-TF(LF)(SN)
 Order 'conn header zh top 12pos 1.5mm - B12B-ZR-SM4-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1691-1-ND.
CONN HEADER ZH TOP 12POS 1.5MM - B12B-ZR-SM4-TF(LF)(SN)
 Order 'conn header zh top 12pos 1.5mm - B12B-ZR-SM4-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1691-2-ND.
CONN HEADER EH TOP 12POS 2.5MM - B12B-EH-A
 Order 'conn header eh top 12pos 2.5mm - B12B-EH-A' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1024-ND.
CONN HEADER ZH TOP 12POS 1.5MM - B12B-ZR
 Order 'conn header zh top 12pos 1.5mm - B12B-ZR' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1208-ND.
CONN HEADER ZH TOP 12POS 1.5MM - B12B-ZR-SM3-TF
 Order 'conn header zh top 12pos 1.5mm - B12B-ZR-SM3-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1289-1-ND.
CONN HEADER ZH TOP 12POS 1.5MM - B12B-ZR-SM3-TF
 Order 'conn header zh top 12pos 1.5mm - B12B-ZR-SM3-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1289-2-ND.
CONN HEADER EH TOP 12POS 2.5MM - B12B-EH-A(LF)(SN)
 Order 'conn header eh top 12pos 2.5mm - B12B-EH-A(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1621-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER PH TOP 12POS 2MM SMD - B12B-PH-SM3-TB Next: CONN HEADER PH TOP 12POS 2MM SMD - B12B-PH-SM4-TB(LF)(SN)