CONN HEADER PA 5POS TOP W/BOSS - B05B-PASK-1 - Connectors
| Digi-Key Part Number | 455-1519-ND |
10 100 500 1000 5000 |
.24400 .20360 .16284 .13516 .12213 |
Extended Price
2.44 20.36 81.42 135.16 610.65 |
| Manufacturer Part Number | B05B-PASK-1 | |||
| Description | CONN HEADER PA 5POS TOP W/BOSS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B05B-PASK-1 |
| Vendor | JST Sales America Inc |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | PA |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 5 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B05B PASK 1 B05BPASK1 455 1519 ND 4551519ND 455-1519 |
CONN HEADER PA 5POS TOP W/BOSS - B05B-PASK-1 (455-1519-ND) - Connectors
Related parts Connectors :CONN HEADER PA 5POS TOP W/BOSS - B05B-PASK-1
Order 'conn header pa 5pos top w/boss - B05B-PASK-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1519-ND.
CONN HEADER PA 5POS TOP W/BOSS - B05B-PASK-1(LF)(SN)
Order 'conn header pa 5pos top w/boss - B05B-PASK-1(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1835-ND.
CONN HEADER PA 5POS TOP 2MM TIN - B05B-PASK
Order 'conn header pa 5pos top 2mm tin - B05B-PASK' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1504-ND.
CONN HEADER PA 2POS TOP W/BOSS - B02B-PASK-1
Order 'conn header pa 2pos top w/boss - B02B-PASK-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1516-ND.
CONN HEADER PA 3POS TOP W/BOSS - B03B-PASK-1
Order 'conn header pa 3pos top w/boss - B03B-PASK-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1517-ND.
CONN HEADER PA 4POS TOP W/BOSS - B04B-PASK-1
Order 'conn header pa 4pos top w/boss - B04B-PASK-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1518-ND.
CONN HEADER PA 6POS TOP W/BOSS - B06B-PASK-1
Order 'conn header pa 6pos top w/boss - B06B-PASK-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1520-ND.
CONN HEADER PA 7POS TOP W/BOSS - B07B-PASK-1
Order 'conn header pa 7pos top w/boss - B07B-PASK-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1521-ND.
CONN HEADER PA 8POS TOP W/BOSS - B08B-PASK-1
Order 'conn header pa 8pos top w/boss - B08B-PASK-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1522-ND.
CONN HEADER PA 9POS TOP W/BOSS - B09B-PASK-1
Order 'conn header pa 9pos top w/boss - B09B-PASK-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1523-ND.
CONN HEADER PA 10POS TOP W/BOSS - B10B-PASK-1
Order 'conn header pa 10pos top w/boss - B10B-PASK-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1524-ND.
CONN HEADER PA 11POS TOP W/BOSS - B11B-PASK-1
Order 'conn header pa 11pos top w/boss - B11B-PASK-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1525-ND.
CONN HEADER PA 12POS TOP W/BOSS - B12B-PASK-1
Order 'conn header pa 12pos top w/boss - B12B-PASK-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1526-ND.
CONN HEADER PA 13POS TOP W/BOSS - B13B-PASK-1
Order 'conn header pa 13pos top w/boss - B13B-PASK-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1527-ND.
CONN HEADER PA 14POS TOP W/BOSS - B14B-PASK-1
Order 'conn header pa 14pos top w/boss - B14B-PASK-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1528-ND.
Send this link via E-Mail
Help With This Screen