CONN HEADER PH TOP 3POS 2MM - B3B-PH-K-S
| Digi-Key Part Number | 455-1273-ND |
10 100 500 1000 5000 |
.11500 .09540 .07634 .06336 .05726 |
Extended Price
1.15 9.54 38.17 63.36 286.30 |
| Manufacturer Part Number | B3B-PH-K-S | |||
| Description | CONN HEADER PH TOP 3POS 2MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B3B-PH-K-S |
| Vendor | JST Sales America Inc |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | PH |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B3B PH K S B3BPHKS 455 1273 ND 4551273ND 455-1273 |
CONN HEADER PH TOP 3POS 2MM - B3B-PH-K-S (455-1273-ND)
Related parts:CONN HEADER EH TOP 3POS 2.5MM - B3B-EH-A
Order 'conn header eh top 3pos 2.5mm - B3B-EH-A' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1015-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR
Order 'conn header zh top 3pos 1.5mm - B3B-ZR' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1235-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR-SM3-TF
Order 'conn header zh top 3pos 1.5mm - B3B-ZR-SM3-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1299-1-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR-SM3-TF
Order 'conn header zh top 3pos 1.5mm - B3B-ZR-SM3-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1299-2-ND.
CONN HEADER EH TOP 3POS 2.5MM - B3B-EH-A(LF)(SN)
Order 'conn header eh top 3pos 2.5mm - B3B-EH-A(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1612-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR(LF)(SN)
Order 'conn header zh top 3pos 1.5mm - B3B-ZR(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1658-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR-SM4-TF(LF)(SN)
Order 'conn header zh top 3pos 1.5mm - B3B-ZR-SM4-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1682-1-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR-SM4-TF(LF)(SN)
Order 'conn header zh top 3pos 1.5mm - B3B-ZR-SM4-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1682-2-ND.
CONN HEADER XH TOP 3POS 2.5MM - B3B-XH-AM(LF)(SN)
Order 'conn header xh top 3pos 2.5mm - B3B-XH-AM(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2231-ND.
CONN HEADER XH TOP 3POS 2.5MM - B3B-XH-A(LF)(SN)
Order 'conn header xh top 3pos 2.5mm - B3B-XH-A(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2248-ND.
CONN HEADER PH TOP 3POS 2MM - B3B-PH-K-S
Order 'conn header ph top 3pos 2mm - B3B-PH-K-S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1273-ND.
CONN HEADER PH TOP 3POS 2MM - B3B-PH-K-S(LF)(SN)
Order 'conn header ph top 3pos 2mm - B3B-PH-K-S(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1705-ND.
CONN HEADER VH TOP 3POS 3.96MM - B3P-VH
Order 'conn header vh top 3pos 3.96mm - B3P-VH' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1212-ND.
CONN HEADER PHD TOP 18POS 2MM - B18B-PHDSS
Order 'conn header phd top 18pos 2mm - B18B-PHDSS' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1327-ND.
CONN HEADER PHD TOP 16POS 2MM - B16B-PHDSS
Order 'conn header phd top 16pos 2mm - B16B-PHDSS' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1328-ND.
Send this link via E-Mail
Help With This Screen