IDC CABLE - MPK50K/MC50M/MPK50K - M3KKK-5036R-ND
| Digi-Key Part Number | M3KKK-5036R-ND |
1 10 100 250 500 1000 2500 5000 |
37.11000 32.54400 23.97950 20.69656 19.26922 16.61435 15.70085 15.18700 |
Extended Price
37.11 325.44 2397.95 5174.14 9634.61 16614.35 39252.12 75935.00 |
| Manufacturer Part Number | M3KKK-5036R-ND | |||
| Description | IDC CABLE - MPK50K/MC50M/MPK50K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3KKK-5036R-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Male to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3KKK 5036R ND M3KKK5036RND M3KKK 5036R ND M3KKK5036RND M3KKK-5036R |
IDC CABLE - MPK50K/MC50M/MPK50K - M3KKK-5036R-ND (M3KKK-5036R-ND)
Related parts:IDC CABLE - MSC50A/MC50M/X - M1AXA-5036R-ND
Order 'idc cable - msc50a/mc50m/x - M1AXA-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXA-5036R-ND.
IDC CABLE - MSC50K/MC50M/X - M1AXK-5036R-ND
Order 'idc cable - msc50k/mc50m/x - M1AXK-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXK-5036R-ND.
IDC CABLE - MSR50A/MC50M/X - M1BXA-5036R-ND
Order 'idc cable - msr50a/mc50m/x - M1BXA-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXA-5036R-ND.
IDC CABLE - MSR50K/MC50M/X - M1BXK-5036R-ND
Order 'idc cable - msr50k/mc50m/x - M1BXK-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXK-5036R-ND.
IDC CABLE - MKC50A/MC50M/X - M1CXA-5036R-ND
Order 'idc cable - mkc50a/mc50m/x - M1CXA-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXA-5036R-ND.
IDC CABLE - MKC50K/MC50M/X - M1CXK-5036R-ND
Order 'idc cable - mkc50k/mc50m/x - M1CXK-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXK-5036R-ND.
IDC CABLE - MKR50A/MC50M/X - M1DXA-5036R-ND
Order 'idc cable - mkr50a/mc50m/x - M1DXA-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXA-5036R-ND.
IDC CABLE - MKR50K/MC50M/X - M1DXK-5036R-ND
Order 'idc cable - mkr50k/mc50m/x - M1DXK-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXK-5036R-ND.
IDC CABLE - MCE50G/MC50M/X - M1EXG-5036R-ND
Order 'idc cable - mce50g/mc50m/x - M1EXG-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXG-5036R-ND.
IDC CABLE - MCE50K/MC50M/X - M1EXK-5036R-ND
Order 'idc cable - mce50k/mc50m/x - M1EXK-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXK-5036R-ND.
IDC CABLE - MCF50K/MC50M/X - M1FXK-5036R-ND
Order 'idc cable - mcf50k/mc50m/x - M1FXK-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1FXK-5036R-ND.
IDC CABLE - MCS50K/MC50M/X - M1GXK-5036R-ND
Order 'idc cable - mcs50k/mc50m/x - M1GXK-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1GXK-5036R-ND.
IDC CABLE - MPR50K/MC50M/X - M1RXK-5036R-ND
Order 'idc cable - mpr50k/mc50m/x - M1RXK-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1RXK-5036R-ND.
IDC CABLE - MSD50K/MC50M/X - M1TXK-5036R-ND
Order 'idc cable - msd50k/mc50m/x - M1TXK-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1TXK-5036R-ND.
IDC CABLE - MKS50K/MC50M/X - M1UXK-5036R-ND
Order 'idc cable - mks50k/mc50m/x - M1UXK-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1UXK-5036R-ND.
Send this link via E-Mail
Help With This Screen