IDC CABLE - MPK50K/MC50M/MPK50K - M3KKK-5018R
| Digi-Key Part Number | M3KKK-5018R-ND |
1 10 100 250 500 1000 2500 5000 |
32.89000 28.84000 21.25070 18.34140 17.07648 14.72373 13.91418 13.45880 |
Extended Price
32.89 288.40 2125.07 4585.35 8538.24 14723.73 34785.45 67294.00 |
| Manufacturer Part Number | M3KKK-5018R | |||
| Description | IDC CABLE - MPK50K/MC50M/MPK50K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3KKK-5018R |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Male to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3KKK 5018R M3KKK5018R |
IDC CABLE - MPK50K/MC50M/MPK50K - M3KKK-5018R (M3KKK-5018R-ND)
Related parts:IDC CABLE - MDM50H/MC50M/X - M2MXH-5018R
Order 'idc cable - mdm50h/mc50m/x - M2MXH-5018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXH-5018R-ND.
IDC CABLE - MDM50T/MC50M/X - M2MXT-5018R
Order 'idc cable - mdm50t/mc50m/x - M2MXT-5018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-5018R-ND.
IDC CABLE - MSC50A/MC50M/MSC50A - M3AAA-5018R-ND
Order 'idc cable - msc50a/mc50m/msc50a - M3AAA-5018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-5018R-ND.
IDC CABLE - MSC50K/MC50M/MSC50K - M3AAK-5018R-ND
Order 'idc cable - msc50k/mc50m/msc50k - M3AAK-5018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-5018R-ND.
IDC CABLE - MSC50A/MC50M/MCE50G - M3AEG-5018R-ND
Order 'idc cable - msc50a/mc50m/mce50g - M3AEG-5018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEG-5018R-ND.
IDC CABLE - MSC50K/MC50M/MCE50K - M3AEK-5018R-ND
Order 'idc cable - msc50k/mc50m/mce50k - M3AEK-5018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-5018R-ND.
IDC CABLE - MSC50K/MC50M/MCF50K - M3AFK-5018R-ND
Order 'idc cable - msc50k/mc50m/mcf50k - M3AFK-5018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-5018R-ND.
IDC CABLE - MSC50K/MC50M/MCS50K - M3AGK-5018R-ND
Order 'idc cable - msc50k/mc50m/mcs50k - M3AGK-5018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-5018R-ND.
IDC CABLE - MSC50A/MC50M/MCG50G - M3AMG-5018R
Order 'idc cable - msc50a/mc50m/mcg50g - M3AMG-5018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMG-5018R-ND.
IDC CABLE - MSC50K/MC50M/MCG50K - M3AMK-5018R
Order 'idc cable - msc50k/mc50m/mcg50k - M3AMK-5018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-5018R-ND.
IDC CABLE - MSC50K/MC50M/MCJ50K - M3APK-5018R
Order 'idc cable - msc50k/mc50m/mcj50k - M3APK-5018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-5018R-ND.
IDC CABLE - MSC50K/MC50M/MCH50K - M3ASK-5018R
Order 'idc cable - msc50k/mc50m/mch50k - M3ASK-5018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-5018R-ND.
IDC CABLE - MSC50K/MC50M/MPL50K - M3AWK-5018R-ND
Order 'idc cable - msc50k/mc50m/mpl50k - M3AWK-5018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-5018R-ND.
IDC CABLE - MSR50A/MC50M/MSR50A - M3BBA-5018R-ND
Order 'idc cable - msr50a/mc50m/msr50a - M3BBA-5018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-5018R-ND.
IDC CABLE - MSR50K/MC50M/MSR50K - M3BBK-5018R-ND
Order 'idc cable - msr50k/mc50m/msr50k - M3BBK-5018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-5018R-ND.
Send this link via E-Mail
Help With This Screen