CONN HEADER VH TOP 3POS 3.96MM - B3P-VH
| Digi-Key Part Number | 455-1212-ND |
10 100 500 1000 5000 |
.14300 .11910 .09524 .07905 .07143 |
Extended Price
1.43 11.91 47.62 79.05 357.15 |
| Manufacturer Part Number | B3P-VH | |||
| Description | CONN HEADER VH TOP 3POS 3.96MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B3P-VH |
| Vendor | JST Sales America Inc. |
| Category | Connectors |
| Color | Natural |
| Connector Type | Unshrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.303" (7.70mm) |
| Features | Polarizing Tab |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | VH |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B3P VH B3PVH 455 1212 ND 4551212ND 455-1212 |
CONN HEADER VH TOP 3POS 3.96MM - B3P-VH (455-1212-ND)
Related parts:CONN HEADER EH TOP 3POS 2.5MM - B3B-EH-A
Order 'conn header eh top 3pos 2.5mm - B3B-EH-A' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1015-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR
Order 'conn header zh top 3pos 1.5mm - B3B-ZR' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1235-ND.
CONN HEADER PH TOP 3POS 2MM - B3B-PH-K-S
Order 'conn header ph top 3pos 2mm - B3B-PH-K-S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1273-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR-SM3-TF
Order 'conn header zh top 3pos 1.5mm - B3B-ZR-SM3-TF' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1299-1-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR-SM3-TF
Order 'conn header zh top 3pos 1.5mm - B3B-ZR-SM3-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1299-2-ND.
CONN HEADER PH TOP 3POS 2MM SMD - B3B-PH-SM3-TB
Order 'conn header ph top 3pos 2mm smd - B3B-PH-SM3-TB' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1316-1-ND.
CONN HEADER PH TOP 3POS 2MM SMD - B3B-PH-SM3-TB
Order 'conn header ph top 3pos 2mm smd - B3B-PH-SM3-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1316-2-ND.
CONN HEADER PH TOP 3POS 2MM SMD - B3B-PH-SM3-TB
Order 'conn header ph top 3pos 2mm smd - B3B-PH-SM3-TB' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1316-6-ND.
CONN HEADER GH TOP 3POS 1.25MM - BM03B-GHS-TBT(LF)(SN)
Order 'conn header gh top 3pos 1.25mm - BM03B-GHS-TBT(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1579-1-ND.
CONN HEADER GH TOP 3POS 1.25MM - BM03B-GHS-TBT(LF)(SN)
Order 'conn header gh top 3pos 1.25mm - BM03B-GHS-TBT(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1579-2-ND.
CONN HEADER EH TOP 3POS 2.5MM - B3B-EH-A(LF)(SN)
Order 'conn header eh top 3pos 2.5mm - B3B-EH-A(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1612-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR(LF)(SN)
Order 'conn header zh top 3pos 1.5mm - B3B-ZR(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1658-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR-SM4-TF(LF)(SN)
Order 'conn header zh top 3pos 1.5mm - B3B-ZR-SM4-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1682-1-ND.
CONN HEADER ZH TOP 3POS 1.5MM - B3B-ZR-SM4-TF(LF)(SN)
Order 'conn header zh top 3pos 1.5mm - B3B-ZR-SM4-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1682-2-ND.
CONN HEADER PH TOP 3POS 2MM - B3B-PH-K-S(LF)(SN)
Order 'conn header ph top 3pos 2mm - B3B-PH-K-S(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1705-ND.
Send this link via E-Mail
Help With This Screen