BUZZER MAG 2.7KHZ 2.5-4.5VAC SMT - AST7525MATRQ - Audio Products
| Digi-Key Part Number | 458-1100-2-ND |
1000 5000 10000 25000 50000 100000 |
1.31000 1.26500 1.21900 1.17400 1.12900 1.10700 |
Extended Price
1310.00 6325.00 12190.00 29350.00 56450.00 110700.00 |
| Manufacturer Part Number | AST7525MATRQ | |||
| Description | BUZZER MAG 2.7KHZ 2.5-4.5VAC SMT | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AST7525MATRQ |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Magnetic Transducer, External Drive |
| Sound Pressure Level | 85dB |
| Mounting Type | Surface Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.7kHz |
| Packaging | Tape & Reel (TR) |
| Operating Mode | - |
| Voltage Range | 2.5 ~ 4.5Vp-p |
| Voltage - Rated | 3.6Vp-p |
| Current Rating | 100mA |
| Size / Dimension | Square - 7.5mm L x 7.5mm W x 2.5mm H |
| Termination | Solder Pads |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AST7525MATRQ AST7525MATRQ 458 1100 2 ND 45811002ND 458-1100-2 |
AST7525MATRQ Specification Sheet
BUZZER MAG 2.7KHZ 2.5-4.5VAC SMT - AST7525MATRQ (458-1100-2-ND) - Audio Products
Related parts Audio Products:BUZZER MAG 2.7KHZ 2.5-4.5VAC SMT - AST7525MATRQ
Order 'buzzer mag 2.7khz 2.5-4.5vac smt - AST7525MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1100-1-ND.
BUZZER MAG 2.7KHZ 2.5-4.5VAC SMT - AST7525MATRQ
Order 'buzzer mag 2.7khz 2.5-4.5vac smt - AST7525MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1100-2-ND.
BUZZER MAG 2.7KHZ 2.5-4.5VAC SMT - AST7525MATRQ
Order 'buzzer mag 2.7khz 2.5-4.5vac smt - AST7525MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1100-6-ND.
BUZZER MAGNETIC 4-7VDC 12MM SMT - ASI301Q
Order 'buzzer magnetic 4-7vdc 12mm smt - ASI301Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1049-ND.
BUZZER MAGNETIC 9-15VDC 12MM SMT - ASI401Q
Order 'buzzer magnetic 9-15vdc 12mm smt - ASI401Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1050-ND.
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS800SQ
Order 'buzzer piezo 2.8khz 26mm pc mt - MAS800SQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1056-ND.
BUZZER PIEZO 4.1KHZ 1-20V SMT - AST1109MLTRQ
Order 'buzzer piezo 4.1khz 1-20v smt - AST1109MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1093-1-ND.
BUZZER PIEZO 4.1KHZ 1-20V SMT - AST1109MLTRQ
Order 'buzzer piezo 4.1khz 1-20v smt - AST1109MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1093-2-ND.
BUZZER PIEZO 4.1KHZ 1-20V SMT - AST1109MLTRQ
Order 'buzzer piezo 4.1khz 1-20v smt - AST1109MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1093-6-ND.
BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1240MLTRQ
Order 'buzzer piezo 4.0khz 1-25v smt - AST1240MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1094-1-ND.
BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1240MLTRQ
Order 'buzzer piezo 4.0khz 1-25v smt - AST1240MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1094-2-ND.
BUZZER PIEZO 4.0KHZ 1-20V SMT - AST1440MATRQ
Order 'buzzer piezo 4.0khz 1-20v smt - AST1440MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1095-1-ND.
BUZZER PIEZO 4.0KHZ 1-20V SMT - AST1440MATRQ
Order 'buzzer piezo 4.0khz 1-20v smt - AST1440MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1095-2-ND.
BUZZER PIEZO 3.65KHZ 1-30V SMT - AST1575BMATRQ
Order 'buzzer piezo 3.65khz 1-30v smt - AST1575BMATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1096-1-ND.
BUZZER PIEZO 3.65KHZ 1-30V SMT - AST1575BMATRQ
Order 'buzzer piezo 3.65khz 1-30v smt - AST1575BMATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1096-2-ND.
Send this link via E-Mail
Help With This Screen
