IDC CABLE - MPK24K/MC24M/MPK24K - M3KKK-2418R
| Digi-Key Part Number | M3KKK-2418R-ND |
1 10 100 250 500 1000 2500 5000 |
20.62000 18.08000 13.32180 11.49796 10.70500 9.23008 8.72259 8.43712 |
Extended Price
20.62 180.80 1332.18 2874.49 5352.50 9230.08 21806.47 42185.60 |
| Manufacturer Part Number | M3KKK-2418R | |||
| Description | IDC CABLE - MPK24K/MC24M/MPK24K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3KKK-2418R |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos Male to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3KKK 2418R M3KKK2418R |
IDC CABLE - MPK24K/MC24M/MPK24K - M3KKK-2418R (M3KKK-2418R-ND)
Related parts:IDC CABLE - MDM24T/MC24M/X - M2MXT-2418R
Order 'idc cable - mdm24t/mc24m/x - M2MXT-2418R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-2418R-ND.
IDC CABLE - MSC24A/MC24M/MSC24A - M3AAA-2418R-ND
Order 'idc cable - msc24a/mc24m/msc24a - M3AAA-2418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-2418R-ND.
IDC CABLE - MSC24K/MC24M/MSC24K - M3AAK-2418R-ND
Order 'idc cable - msc24k/mc24m/msc24k - M3AAK-2418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-2418R-ND.
IDC CABLE - MSC24K/MC24M/MPL24K - M3AWK-2418R-ND
Order 'idc cable - msc24k/mc24m/mpl24k - M3AWK-2418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-2418R-ND.
IDC CABLE - MSR24A/MC24M/MSR24A - M3BBA-2418R-ND
Order 'idc cable - msr24a/mc24m/msr24a - M3BBA-2418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-2418R-ND.
IDC CABLE - MSR24K/MC24M/MSR24K - M3BBK-2418R-ND
Order 'idc cable - msr24k/mc24m/msr24k - M3BBK-2418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-2418R-ND.
IDC CABLE - MSR24K/MC24M/MPR24K - M3BRK-2418R-ND
Order 'idc cable - msr24k/mc24m/mpr24k - M3BRK-2418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BRK-2418R-ND.
IDC CABLE - MSR24K/MC24M/MPD24K - M3BYK-2418R-ND
Order 'idc cable - msr24k/mc24m/mpd24k - M3BYK-2418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BYK-2418R-ND.
IDC CABLE - MKC24A/MC24M/MKC24A - M3CCA-2418R-ND
Order 'idc cable - mkc24a/mc24m/mkc24a - M3CCA-2418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CCA-2418R-ND.
IDC CABLE - MKC24K/MC24M/MKC24K - M3CCK-2418R-ND
Order 'idc cable - mkc24k/mc24m/mkc24k - M3CCK-2418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CCK-2418R-ND.
IDC CABLE - MKC24K/MC24M/MPL24K - M3CWK-2418R-ND
Order 'idc cable - mkc24k/mc24m/mpl24k - M3CWK-2418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CWK-2418R-ND.
IDC CABLE - MKR24A/MC24M/MKR24A - M3DDA-2418R-ND
Order 'idc cable - mkr24a/mc24m/mkr24a - M3DDA-2418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DDA-2418R-ND.
IDC CABLE - MKR24K/MC24M/MKR24K - M3DDK-2418R-ND
Order 'idc cable - mkr24k/mc24m/mkr24k - M3DDK-2418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DDK-2418R-ND.
IDC CABLE - MKR24K/MC24M/MPR24K - M3DRK-2418R-ND
Order 'idc cable - mkr24k/mc24m/mpr24k - M3DRK-2418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-2418R-ND.
IDC CABLE - MKR24K/MC24M/MPD24K - M3DYK-2418R-ND
Order 'idc cable - mkr24k/mc24m/mpd24k - M3DYK-2418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DYK-2418R-ND.
Send this link via E-Mail
Help With This Screen