IDC CABLE - MPK24K/MC24G/MPK24K - M3KKK-2418J-ND
| Digi-Key Part Number | M3KKK-2418J-ND |
1 10 100 250 500 1000 2500 5000 |
19.62000 17.20800 12.67930 10.94344 10.18870 8.78493 8.30191 8.03021 |
Extended Price
19.62 172.08 1267.93 2735.86 5094.35 8784.93 20754.78 40151.05 |
| Manufacturer Part Number | M3KKK-2418J-ND | |||
| Description | IDC CABLE - MPK24K/MC24G/MPK24K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3KKK-2418J-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos Male to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3KKK 2418J ND M3KKK2418JND M3KKK 2418J ND M3KKK2418JND M3KKK-2418J |
IDC CABLE - MPK24K/MC24G/MPK24K - M3KKK-2418J-ND (M3KKK-2418J-ND)
Related parts:IDC CABLE - MSC24A/MC24G/MSC24A - M3AAA-2418J-ND
Order 'idc cable - msc24a/mc24g/msc24a - M3AAA-2418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-2418J-ND.
IDC CABLE - MSC24K/MC24G/MSC24K - M3AAK-2418J-ND
Order 'idc cable - msc24k/mc24g/msc24k - M3AAK-2418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-2418J-ND.
IDC CABLE - MSC24K/MC24G/MPL24K - M3AWK-2418J-ND
Order 'idc cable - msc24k/mc24g/mpl24k - M3AWK-2418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-2418J-ND.
IDC CABLE - MSR24A/MC24G/MSR24A - M3BBA-2418J-ND
Order 'idc cable - msr24a/mc24g/msr24a - M3BBA-2418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-2418J-ND.
IDC CABLE - MSR24K/MC24G/MSR24K - M3BBK-2418J-ND
Order 'idc cable - msr24k/mc24g/msr24k - M3BBK-2418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-2418J-ND.
IDC CABLE - MSR24K/MC24G/MPR24K - M3BRK-2418J-ND
Order 'idc cable - msr24k/mc24g/mpr24k - M3BRK-2418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BRK-2418J-ND.
IDC CABLE - MSR24K/MC24G/MPD24K - M3BYK-2418J-ND
Order 'idc cable - msr24k/mc24g/mpd24k - M3BYK-2418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BYK-2418J-ND.
IDC CABLE - MKC24A/MC24G/MKC24A - M3CCA-2418J-ND
Order 'idc cable - mkc24a/mc24g/mkc24a - M3CCA-2418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CCA-2418J-ND.
IDC CABLE - MKC24K/MC24G/MKC24K - M3CCK-2418J-ND
Order 'idc cable - mkc24k/mc24g/mkc24k - M3CCK-2418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CCK-2418J-ND.
IDC CABLE - MKC24K/MC24G/MPL24K - M3CWK-2418J-ND
Order 'idc cable - mkc24k/mc24g/mpl24k - M3CWK-2418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CWK-2418J-ND.
IDC CABLE - MKR24A/MC24G/MKR24A - M3DDA-2418J-ND
Order 'idc cable - mkr24a/mc24g/mkr24a - M3DDA-2418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DDA-2418J-ND.
IDC CABLE - MKR24K/MC24G/MKR24K - M3DDK-2418J-ND
Order 'idc cable - mkr24k/mc24g/mkr24k - M3DDK-2418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DDK-2418J-ND.
IDC CABLE - MKR24K/MC24G/MPR24K - M3DRK-2418J-ND
Order 'idc cable - mkr24k/mc24g/mpr24k - M3DRK-2418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-2418J-ND.
IDC CABLE - MKR24K/MC24G/MPD24K - M3DYK-2418J-ND
Order 'idc cable - mkr24k/mc24g/mpd24k - M3DYK-2418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DYK-2418J-ND.
IDC CABLE - MSD24K/MC24G/MSD24K - M3TTK-2418J-ND
Order 'idc cable - msd24k/mc24g/msd24k - M3TTK-2418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TTK-2418J-ND.
Send this link via E-Mail
Help With This Screen