Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN 24POS 2MM SOCKET R/A PC MT - 150224-5002-RB

Digi-Key Part Number 3M5317-ND
Price Break
1
100
500
1000
3000
5000
Unit Price
5.74000
4.36080
3.94680
3.58800
3.45000
3.39480
Extended Price
5.74
436.08
1973.40
3588.00
10350.00
16974.00
Manufacturer Part Number150224-5002-RB
DescriptionCONN 24POS 2MM SOCKET R/A PC MT
Quantity Available 370
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information150224-5002-RB
Vendor3M
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Series1502
PackagingTray
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 24
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 150224 5002 RB
1502245002RB
3M5317 ND
3M5317ND
3M5317

150224-5002-RB Specification Sheet

Image of CONN 24POS 2MM SOCKET R/A PC MT - 150224-5002-RB

CONN 24POS 2MM SOCKET R/A PC MT - 150224-5002-RB (3M5317-ND)

Related parts:
CONN 24POS 2MM SOCKET R/A PC MT - 150224-5002-RB
 Order 'conn 24pos 2mm socket r/a pc mt - 150224-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5317-ND.
CONN 24POS 2MM SOCKET R/A PC MT - 150224-5022-RB
 Order 'conn 24pos 2mm socket r/a pc mt - 150224-5022-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5318-ND.
CONN 16POS 2MM SOCKET R/A PC MT - 150216-5002-RB
 Order 'conn 16pos 2mm socket r/a pc mt - 150216-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5310-ND.
CONN 26POS 2MM SOCKET R/A PC MT - 150226-5002-RB
 Order 'conn 26pos 2mm socket r/a pc mt - 150226-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5320-ND.
CONN 34POS 2MM SOCKET R/A PC MT - 150234-5002-RB
 Order 'conn 34pos 2mm socket r/a pc mt - 150234-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5327-ND.
CONN 36POS 2MM SOCKET R/A PC MT - 150236-5002-RB
 Order 'conn 36pos 2mm socket r/a pc mt - 150236-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5329-ND.
CONN 40POS 2MM SOCKET R/A PC MT - 150240-5002-RB
 Order 'conn 40pos 2mm socket r/a pc mt - 150240-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5332-ND.
CONN 44POS 2MM SOCKET R/A PC MT - 150244-5002-RB
 Order 'conn 44pos 2mm socket r/a pc mt - 150244-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5334-ND.
CONN 50POS 2MM SOCKET R/A PC MT - 150250-5002-RB
 Order 'conn 50pos 2mm socket r/a pc mt - 150250-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5341-ND.
CONN 60POS 2MM SOCKET R/A PC MT - 150260-5002-RB
 Order 'conn 60pos 2mm socket r/a pc mt - 150260-5002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5349-ND.
CONN 20POS 2MM SOCKET R/A PC MT - 150220-5022-RB
 Order 'conn 20pos 2mm socket r/a pc mt - 150220-5022-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5314-ND.
CONN 44POS 2MM SOCKET R/A PC MT - 150244-5022-RB
 Order 'conn 44pos 2mm socket r/a pc mt - 150244-5022-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5335-ND.
CONN 44POS 2MM SOCKET R/A PC MT - 150244-5122-RB
 Order 'conn 44pos 2mm socket r/a pc mt - 150244-5122-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5336-ND.
CONN 44POS 2MM SOCKET R/A PC MT - 150244-5202-RB
 Order 'conn 44pos 2mm socket r/a pc mt - 150244-5202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5337-ND.
CONN 44POS 2MM SOCKET R/A PC MT - 150244-5222-RB
 Order 'conn 44pos 2mm socket r/a pc mt - 150244-5222-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5338-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN 24POS 2MM HEADER DUAL GOLD - 151224-8422-TB Next: CONN 24POS 2MM SOCKET R/A PC MT - 150224-5022-RB