IDC CABLE - MPK24K/MC24G/MPK24K - M3KKK-2406J
| Digi-Key Part Number | M3KKK-2406J-ND |
1 10 100 250 500 1000 2500 5000 |
18.93000 16.60400 12.23440 10.55948 9.83124 8.47671 8.01064 7.74847 |
Extended Price
18.93 166.04 1223.44 2639.87 4915.62 8476.71 20026.60 38742.35 |
| Manufacturer Part Number | M3KKK-2406J | |||
| Description | IDC CABLE - MPK24K/MC24G/MPK24K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3KKK-2406J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos Male to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3KKK 2406J M3KKK2406J |
IDC CABLE - MPK24K/MC24G/MPK24K - M3KKK-2406J (M3KKK-2406J-ND)
Related parts:IDC CABLE - MDM24T/MC24G/X - M2MXT-2406J
Order 'idc cable - mdm24t/mc24g/x - M2MXT-2406J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-2406J-ND.
IDC CABLE - MSC24A/MC24G/MSC24A - M3AAA-2406J-ND
Order 'idc cable - msc24a/mc24g/msc24a - M3AAA-2406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-2406J-ND.
IDC CABLE - MSC24K/MC24G/MSC24K - M3AAK-2406J-ND
Order 'idc cable - msc24k/mc24g/msc24k - M3AAK-2406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-2406J-ND.
IDC CABLE - MSC24K/MC24G/MPL24K - M3AWK-2406J-ND
Order 'idc cable - msc24k/mc24g/mpl24k - M3AWK-2406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-2406J-ND.
IDC CABLE - MSR24A/MC24G/MSR24A - M3BBA-2406J-ND
Order 'idc cable - msr24a/mc24g/msr24a - M3BBA-2406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-2406J-ND.
IDC CABLE - MSR24K/MC24G/MSR24K - M3BBK-2406J-ND
Order 'idc cable - msr24k/mc24g/msr24k - M3BBK-2406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-2406J-ND.
IDC CABLE - MSR24K/MC24G/MPR24K - M3BRK-2406J-ND
Order 'idc cable - msr24k/mc24g/mpr24k - M3BRK-2406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BRK-2406J-ND.
IDC CABLE - MSR24K/MC24G/MPD24K - M3BYK-2406J-ND
Order 'idc cable - msr24k/mc24g/mpd24k - M3BYK-2406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BYK-2406J-ND.
IDC CABLE - MKC24A/MC24G/MKC24A - M3CCA-2406J-ND
Order 'idc cable - mkc24a/mc24g/mkc24a - M3CCA-2406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CCA-2406J-ND.
IDC CABLE - MKC24K/MC24G/MKC24K - M3CCK-2406J-ND
Order 'idc cable - mkc24k/mc24g/mkc24k - M3CCK-2406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CCK-2406J-ND.
IDC CABLE - MKC24K/MC24G/MPL24K - M3CWK-2406J-ND
Order 'idc cable - mkc24k/mc24g/mpl24k - M3CWK-2406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CWK-2406J-ND.
IDC CABLE - MKR24A/MC24G/MKR24A - M3DDA-2406J-ND
Order 'idc cable - mkr24a/mc24g/mkr24a - M3DDA-2406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DDA-2406J-ND.
IDC CABLE - MKR24K/MC24G/MKR24K - M3DDK-2406J-ND
Order 'idc cable - mkr24k/mc24g/mkr24k - M3DDK-2406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DDK-2406J-ND.
IDC CABLE - MKR24K/MC24G/MPD24K - M3DYK-2406J-ND
Order 'idc cable - mkr24k/mc24g/mpd24k - M3DYK-2406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DYK-2406J-ND.
IDC CABLE - MPR24K/MC24G/MPR24K - M3RRK-2406J
Order 'idc cable - mpr24k/mc24g/mpr24k - M3RRK-2406J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3RRK-2406J-ND.
Send this link via E-Mail
Help With This Screen