IDC CABLE - MPK20K/MC20M/MPK20K - M3KKK-2018R - Cable Assemblies
| Digi-Key Part Number | M3KKK-2018R-ND |
1 10 100 250 500 1000 2500 5000 |
18.59000 16.30100 12.01150 10.36704 9.65208 8.32224 7.86466 7.60727 |
Extended Price
18.59 163.01 1201.15 2591.76 4826.04 8322.24 19661.65 38036.35 |
| Manufacturer Part Number | M3KKK-2018R | |||
| Description | IDC CABLE - MPK20K/MC20M/MPK20K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3KKK-2018R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 20 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3KKK 2018R M3KKK2018R |
IDC CABLE - MPK20K/MC20M/MPK20K - M3KKK-2018R (M3KKK-2018R-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MDM20H/MC20M/X - M2MXH-2018R
Order 'idc cable - mdm20h/mc20m/x - M2MXH-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-2018R-ND.
IDC CABLE - MDM20T/MC20M/X - M2MXT-2018R
Order 'idc cable - mdm20t/mc20m/x - M2MXT-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-2018R-ND.
IDC CABLE - MSC20A/MC20M/MSC20A - M3AAA-2018R
Order 'idc cable - msc20a/mc20m/msc20a - M3AAA-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-2018R-ND.
IDC CABLE - MSC20K/MC20M/MSC20K - M3AAK-2018R
Order 'idc cable - msc20k/mc20m/msc20k - M3AAK-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-2018R-ND.
IDC CABLE - MSC20A/MC20M/MCE20G - M3AEG-2018R
Order 'idc cable - msc20a/mc20m/mce20g - M3AEG-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-2018R-ND.
IDC CABLE - MSC20K/MC20M/MCE20K - M3AEK-2018R
Order 'idc cable - msc20k/mc20m/mce20k - M3AEK-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-2018R-ND.
IDC CABLE - MSC20K/MC20M/MCF20K - M3AFK-2018R
Order 'idc cable - msc20k/mc20m/mcf20k - M3AFK-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-2018R-ND.
IDC CABLE - MSC20K/MC20M/MCS20K - M3AGK-2018R
Order 'idc cable - msc20k/mc20m/mcs20k - M3AGK-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-2018R-ND.
IDC CABLE - MSC20A/MC20M/MCG20G - M3AMG-2018R
Order 'idc cable - msc20a/mc20m/mcg20g - M3AMG-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-2018R-ND.
IDC CABLE - MSC20K/MC20M/MCG20K - M3AMK-2018R
Order 'idc cable - msc20k/mc20m/mcg20k - M3AMK-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-2018R-ND.
IDC CABLE - MSC20K/MC20M/MCJ20K - M3APK-2018R
Order 'idc cable - msc20k/mc20m/mcj20k - M3APK-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-2018R-ND.
IDC CABLE - MSC20K/MC20M/MCH20K - M3ASK-2018R
Order 'idc cable - msc20k/mc20m/mch20k - M3ASK-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-2018R-ND.
IDC CABLE - MSC20K/MC20M/MPL20K - M3AWK-2018R
Order 'idc cable - msc20k/mc20m/mpl20k - M3AWK-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-2018R-ND.
IDC CABLE - MSR20A/MC20M/MSR20A - M3BBA-2018R
Order 'idc cable - msr20a/mc20m/msr20a - M3BBA-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-2018R-ND.
IDC CABLE - MSR20K/MC20M/MSR20K - M3BBK-2018R
Order 'idc cable - msr20k/mc20m/msr20k - M3BBK-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-2018R-ND.
Send this link via E-Mail
Help With This Screen