IDC CABLE - MPK20K/MC20G/MPK20K - M3KKK-2018J
| Digi-Key Part Number | M3KKK-2018J-ND |
1 10 100 250 500 1000 2500 5000 |
17.76000 15.57500 11.47610 9.90496 9.22186 7.95128 7.51410 7.26818 |
Extended Price
17.76 155.75 1147.61 2476.24 4610.93 7951.28 18785.25 36340.90 |
| Manufacturer Part Number | M3KKK-2018J | |||
| Description | IDC CABLE - MPK20K/MC20G/MPK20K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3KKK-2018J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Male to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3KKK 2018J M3KKK2018J |
IDC CABLE - MPK20K/MC20G/MPK20K - M3KKK-2018J (M3KKK-2018J-ND)
Related parts:IDC CABLE - MDM20H/MC20G/X - M2MXH-2018J
Order 'idc cable - mdm20h/mc20g/x - M2MXH-2018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXH-2018J-ND.
IDC CABLE - MDM20T/MC20G/X - M2MXT-2018J
Order 'idc cable - mdm20t/mc20g/x - M2MXT-2018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-2018J-ND.
IDC CABLE - MSC20A/MC20G/MSC20A - M3AAA-2018J-ND
Order 'idc cable - msc20a/mc20g/msc20a - M3AAA-2018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-2018J-ND.
IDC CABLE - MSC20K/MC20G/MSC20K - M3AAK-2018J-ND
Order 'idc cable - msc20k/mc20g/msc20k - M3AAK-2018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-2018J-ND.
IDC CABLE - MSC20A/MC20G/MCE20G - M3AEG-2018J-ND
Order 'idc cable - msc20a/mc20g/mce20g - M3AEG-2018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEG-2018J-ND.
IDC CABLE - MSC20K/MC20G/MCE20K - M3AEK-2018J-ND
Order 'idc cable - msc20k/mc20g/mce20k - M3AEK-2018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-2018J-ND.
IDC CABLE - MSC20K/MC20G/MCF20K - M3AFK-2018J-ND
Order 'idc cable - msc20k/mc20g/mcf20k - M3AFK-2018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-2018J-ND.
IDC CABLE - MSC20K/MC20G/MCS20K - M3AGK-2018J-ND
Order 'idc cable - msc20k/mc20g/mcs20k - M3AGK-2018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-2018J-ND.
IDC CABLE - MSC20A/MC20G/MCG20G - M3AMG-2018J
Order 'idc cable - msc20a/mc20g/mcg20g - M3AMG-2018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMG-2018J-ND.
IDC CABLE - MSC20K/MC20G/MCG20K - M3AMK-2018J
Order 'idc cable - msc20k/mc20g/mcg20k - M3AMK-2018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-2018J-ND.
IDC CABLE - MSC20K/MC20G/MCJ20K - M3APK-2018J
Order 'idc cable - msc20k/mc20g/mcj20k - M3APK-2018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-2018J-ND.
IDC CABLE - MSC20K/MC20G/MCH20K - M3ASK-2018J
Order 'idc cable - msc20k/mc20g/mch20k - M3ASK-2018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-2018J-ND.
IDC CABLE - MSC20K/MC20G/MPL20K - M3AWK-2018J-ND
Order 'idc cable - msc20k/mc20g/mpl20k - M3AWK-2018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-2018J-ND.
IDC CABLE - MSR20A/MC20G/MSR20A - M3BBA-2018J-ND
Order 'idc cable - msr20a/mc20g/msr20a - M3BBA-2018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-2018J-ND.
IDC CABLE - MSR20K/MC20G/MSR20K - M3BBK-2018J-ND
Order 'idc cable - msr20k/mc20g/msr20k - M3BBK-2018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-2018J-ND.
Send this link via E-Mail
Help With This Screen