CONN RECEPT 9POS 20AWG MTA156 - 3-640605-9
| Digi-Key Part Number | 3-640605-9-ND |
750 |
.76629 |
Extended Price
574.72 |
| Manufacturer Part Number | 3-640605-9 | |||
| Description | CONN RECEPT 9POS 20AWG MTA156 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640605-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Yellow |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 20 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640605 9 36406059 |
CONN RECEPT 9POS 20AWG MTA156 - 3-640605-9 (3-640605-9-ND)
Related parts:CONN RECEPT 9POS 20AWG MTA156 - 3-640605-9
Order 'conn recept 9pos 20awg mta156 - 3-640605-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-9-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-644462-9
Order 'conn recept 9pos 20awg mta156 - 3-644462-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644462-9-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-644470-9
Order 'conn recept 9pos 20awg mta156 - 3-644470-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644470-9-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-640427-9
Order 'conn recept 9pos 20awg mta156 - 3-640427-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31315-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-640432-9
Order 'conn recept 9pos 20awg mta156 - 3-640432-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31339-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-643818-9
Order 'conn recept 9pos 20awg mta156 - 3-643818-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31370-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-644466-9
Order 'conn recept 9pos 20awg mta156 - 3-644466-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31390-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-640600-9
Order 'conn recept 9pos 20awg mta156 - 3-640600-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31662-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-640604-9
Order 'conn recept 9pos 18awg mta156 - 3-640604-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-9-ND.
CONN RECEPT 2POS 20AWG MTA156 - 3-640605-2
Order 'conn recept 2pos 20awg mta156 - 3-640605-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-2-ND.
CONN RECEPT 3POS 20AWG MTA156 - 3-640605-3
Order 'conn recept 3pos 20awg mta156 - 3-640605-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-3-ND.
CONN RECEPT 4POS 20AWG MTA156 - 3-640605-4
Order 'conn recept 4pos 20awg mta156 - 3-640605-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-4-ND.
CONN RECEPT 5POS 20AWG MTA156 - 3-640605-5
Order 'conn recept 5pos 20awg mta156 - 3-640605-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-5-ND.
CONN RECEPT 6POS 20AWG MTA156 - 3-640605-6
Order 'conn recept 6pos 20awg mta156 - 3-640605-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-6-ND.
CONN RECEPT 7POS 20AWG MTA156 - 3-640605-7
Order 'conn recept 7pos 20awg mta156 - 3-640605-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-7-ND.
Send this link via E-Mail
Help With This Screen