Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 8POS 20AWG MTA156 - 3-640605-8

Digi-Key Part Number 3-640605-8-ND
Price Break
1000
Unit Price
.50457
Extended Price
504.57
Manufacturer Part Number3-640605-8
DescriptionCONN RECEPT 8POS 20AWG MTA156
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3-640605-8
VendorTyco Electronics Amp
CategoryConnectors
ColorYellow
Connector TypeReceptacle, Female Socket
Contact FinishTin
FeaturesFeed Through
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
SeriesMTA-156
Wire Size20 AWG
PackagingBulk
Fastening Type-
TerminationIDC
Contact Finish Thickness80µin (2.03µm)
Number of Positions 8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3 640605 8
36406058


Image of CONN RECEPT 8POS 20AWG MTA156 - 3-640605-8

CONN RECEPT 8POS 20AWG MTA156 - 3-640605-8 (3-640605-8-ND)

Related parts:
CONN RECEPT 8POS 20AWG MTA156 - 3-640605-8
 Order 'conn recept 8pos 20awg mta156 - 3-640605-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-8-ND.
CONN RECEPT 8POS 20AWG MTA156 - 3-644462-8
 Order 'conn recept 8pos 20awg mta156 - 3-644462-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644462-8-ND.
CONN RECEPT 8POS 20AWG MTA156 - 3-644470-8
 Order 'conn recept 8pos 20awg mta156 - 3-644470-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644470-8-ND.
CONN RECEPT 8POS 20AWG MTA156 - 3-640427-8
 Order 'conn recept 8pos 20awg mta156 - 3-640427-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31314-ND.
CONN RECEPT 8POS 20AWG MTA156 - 3-640432-8
 Order 'conn recept 8pos 20awg mta156 - 3-640432-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31338-ND.
CONN RECEPT 8POS 20AWG MTA156 - 3-643818-8
 Order 'conn recept 8pos 20awg mta156 - 3-643818-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31369-ND.
CONN RECEPT 8POS 20AWG MTA156 - 3-644466-8
 Order 'conn recept 8pos 20awg mta156 - 3-644466-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31389-ND.
CONN RECEPT 8POS 20AWG MTA156 - 3-640600-8
 Order 'conn recept 8pos 20awg mta156 - 3-640600-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31661-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-640604-8
 Order 'conn recept 8pos 18awg mta156 - 3-640604-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-8-ND.
CONN RECEPT 2POS 20AWG MTA156 - 3-640605-2
 Order 'conn recept 2pos 20awg mta156 - 3-640605-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-2-ND.
CONN RECEPT 3POS 20AWG MTA156 - 3-640605-3
 Order 'conn recept 3pos 20awg mta156 - 3-640605-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-3-ND.
CONN RECEPT 4POS 20AWG MTA156 - 3-640605-4
 Order 'conn recept 4pos 20awg mta156 - 3-640605-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-4-ND.
CONN RECEPT 5POS 20AWG MTA156 - 3-640605-5
 Order 'conn recept 5pos 20awg mta156 - 3-640605-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-5-ND.
CONN RECEPT 6POS 20AWG MTA156 - 3-640605-6
 Order 'conn recept 6pos 20awg mta156 - 3-640605-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-6-ND.
CONN RECEPT 7POS 20AWG MTA156 - 3-640605-7
 Order 'conn recept 7pos 20awg mta156 - 3-640605-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 8POS 20AWG MTA156 - 3-640600-8 Next: CONN RECEPT 8POS 20AWG MTA156 - 3-643818-8