Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 9POS 18AWG MTA156 - 3-640604-9 - Connectors

Digi-Key Part Number 3-640604-9-ND
Price Break
750
Unit Price
.76629
Extended Price
574.72
Manufacturer Part Number3-640604-9
DescriptionCONN RECEPT 9POS 18AWG MTA156
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3-640604-9
VendorTyco Electronics Amp
CategoryConnectors
ColorOrange
Connector TypeReceptacle, Female Socket
Contact FinishTin
FeaturesFeed Through
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
SeriesMTA-156
Wire Size18 AWG
PackagingBulk
Fastening Type-
TerminationIDC
Contact Finish Thickness80µin (2.03µm)
Number of Positions 9
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3 640604 9
36406049


Image of CONN RECEPT 9POS 18AWG MTA156 - 3-640604-9

CONN RECEPT 9POS 18AWG MTA156 - 3-640604-9 (3-640604-9-ND) - Connectors

Related parts Connectors :
CONN RECEPT 9POS 18AWG MTA156 - 3-640604-9
 Order 'conn recept 9pos 18awg mta156 - 3-640604-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-9-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-644461-9
 Order 'conn recept 9pos 18awg mta156 - 3-644461-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644461-9-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-644469-9
 Order 'conn recept 9pos 18awg mta156 - 3-644469-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644469-9-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-640426-9
 Order 'conn recept 9pos 18awg mta156 - 3-640426-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31303-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-640431-9
 Order 'conn recept 9pos 18awg mta156 - 3-640431-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31327-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-640599-9
 Order 'conn recept 9pos 18awg mta156 - 3-640599-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31351-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-644465-9
 Order 'conn recept 9pos 18awg mta156 - 3-644465-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31379-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-643817-9
 Order 'conn recept 9pos 18awg mta156 - 3-643817-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31667-ND.
CONN RECEPT 2POS 18AWG MTA156 - 3-640604-2
 Order 'conn recept 2pos 18awg mta156 - 3-640604-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-2-ND.
CONN RECEPT 3POS 18AWG MTA156 - 3-640604-3
 Order 'conn recept 3pos 18awg mta156 - 3-640604-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-3-ND.
CONN RECEPT 4POS 18AWG MTA156 - 3-640604-4
 Order 'conn recept 4pos 18awg mta156 - 3-640604-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-4-ND.
CONN RECEPT 5POS 18AWG MTA156 - 3-640604-5
 Order 'conn recept 5pos 18awg mta156 - 3-640604-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-5-ND.
CONN RECEPT 6POS 18AWG MTA156 - 3-640604-6
 Order 'conn recept 6pos 18awg mta156 - 3-640604-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-6-ND.
CONN RECEPT 7POS 18AWG MTA156 - 3-640604-7
 Order 'conn recept 7pos 18awg mta156 - 3-640604-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-7-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-640604-8
 Order 'conn recept 8pos 18awg mta156 - 3-640604-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-8-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 9POS 18AWG MTA156 - 3-640599-9 Next: CONN RECEPT 9POS 18AWG MTA156 - 3-643817-9