CONN RECEPT 8POS 18AWG MTA156 - 3-640604-8
| Digi-Key Part Number | 3-640604-8-ND |
1000 |
.80648 |
Extended Price
806.48 |
| Manufacturer Part Number | 3-640604-8 | |||
| Description | CONN RECEPT 8POS 18AWG MTA156 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640604-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Orange |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 18 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640604 8 36406048 |
CONN RECEPT 8POS 18AWG MTA156 - 3-640604-8 (3-640604-8-ND)
Related parts:CONN RECEPT 8POS 18AWG MTA156 - 3-640604-8
Order 'conn recept 8pos 18awg mta156 - 3-640604-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-8-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-644461-8
Order 'conn recept 8pos 18awg mta156 - 3-644461-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644461-8-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-644469-8
Order 'conn recept 8pos 18awg mta156 - 3-644469-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644469-8-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-640426-8
Order 'conn recept 8pos 18awg mta156 - 3-640426-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31302-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-640431-8
Order 'conn recept 8pos 18awg mta156 - 3-640431-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31326-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-640599-8
Order 'conn recept 8pos 18awg mta156 - 3-640599-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31350-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-643817-8
Order 'conn recept 8pos 18awg mta156 - 3-643817-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31361-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-644465-8
Order 'conn recept 8pos 18awg mta156 - 3-644465-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31378-ND.
CONN RECEPT 2POS 18AWG MTA156 - 3-640604-2
Order 'conn recept 2pos 18awg mta156 - 3-640604-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-2-ND.
CONN RECEPT 3POS 18AWG MTA156 - 3-640604-3
Order 'conn recept 3pos 18awg mta156 - 3-640604-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-3-ND.
CONN RECEPT 4POS 18AWG MTA156 - 3-640604-4
Order 'conn recept 4pos 18awg mta156 - 3-640604-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-4-ND.
CONN RECEPT 5POS 18AWG MTA156 - 3-640604-5
Order 'conn recept 5pos 18awg mta156 - 3-640604-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-5-ND.
CONN RECEPT 6POS 18AWG MTA156 - 3-640604-6
Order 'conn recept 6pos 18awg mta156 - 3-640604-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-6-ND.
CONN RECEPT 7POS 18AWG MTA156 - 3-640604-7
Order 'conn recept 7pos 18awg mta156 - 3-640604-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-7-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-640604-9
Order 'conn recept 9pos 18awg mta156 - 3-640604-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-9-ND.
Send this link via E-Mail
Help With This Screen