CONN HEADER 50PS STR SHORT LA - 3433-2503UG - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded 3433-2503UG
| Digi-Key Part Number | 3433-2503UG-ND |
600 |
4.00500 |
Extended Price
2403.00 |
| Manufacturer Part Number | 3433-2503UG | |||
| Description | CONN HEADER 50PS STR SHORT LA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded 3433-2503UG
| Technical/Catalog Information | 3433-2503UG |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Gray |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | Latch, Short/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 50 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3433 2503UG 34332503UG |
3433-2503UG Specification Sheet
CONN HEADER 50PS STR SHORT LA - 3433-2503UG (3433-2503UG-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded 3433-2503UGCONN HEADER 50PS STR SHORT LA - 3433-2503UG
Order 'conn header 50ps str short la - 3433-2503UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-2503UG-ND.
CONN HEADER 50PS STR SHORT LA - 3433-2202
Order 'conn header 50ps str short la - 3433-2202' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-2202-ND.
CONN HEADER 50PS STR SHORT LA - 3433-2203
Order 'conn header 50ps str short la - 3433-2203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-2203-ND.
CONN HEADER 50PS STR SHORT LA - 3433-4205
Order 'conn header 50ps str short la - 3433-4205' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-4205-ND.
CONN HEADER 50PS STR SHORT LA - 3433-6202
Order 'conn header 50ps str short la - 3433-6202' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-6202-ND.
CONN HEADER 50PS STR SHORT LA - 3433-6203
Order 'conn header 50ps str short la - 3433-6203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-6203-ND.
CONN HEADER 50PS STR SHORT LA - 3433-6205
Order 'conn header 50ps str short la - 3433-6205' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-6205-ND.
CONN HEADER 50PS STR SHORT LA - 3433-620T02RB
Order 'conn header 50ps str short la - 3433-620T02RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-620T02RB-ND.
CONN HEADER 50PS STR SHORT LA - 3433-6502
Order 'conn header 50ps str short la - 3433-6502' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-6502-ND.
CONN HEADER 50PS STR SHORT LA - 3433-6502UG
Order 'conn header 50ps str short la - 3433-6502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-6502UG-ND.
CONN HEADER 50PS STR SHORT LA - 3433-6503
Order 'conn header 50ps str short la - 3433-6503' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-6503-ND.
CONN HEADER 50PS STR SHORT LA - 3433-6503UG
Order 'conn header 50ps str short la - 3433-6503UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-6503UG-ND.
CONN HEADER 50PS STR SHORT LA - 3433-6505
Order 'conn header 50ps str short la - 3433-6505' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-6505-ND.
CONN HEADER 50PS STR SHORT LA - 3433-650T02TC
Order 'conn header 50ps str short la - 3433-650T02TC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-650T02TC-ND.
CONN HEADER 50PS STR SHORT LA - N3433-2202RB
Order 'conn header 50ps str short la - N3433-2202RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N3433-2202RB-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded 3433-2503UG
Send this link via E-Mail
Help With This Screen
