26/HDR/BX/STR/.112/SNAPIN SL/4SI - 3429-6502UG - Connectors
| Digi-Key Part Number | 3429-6502UG-ND |
600 |
2.70000 |
Extended Price
1620.00 |
| Manufacturer Part Number | 3429-6502UG | |||
| Description | 26/HDR/BX/STR/.112/SNAPIN SL/4SI | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3429-6502UG |
| Vendor | 3M |
| Category | Connectors |
| Color | Gray |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 3000 |
| Packaging | Bulk |
| Fastening Type | Short Latch/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 26 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3429 6502UG 34296502UG |
3429-6502UG Specification Sheet
26/HDR/BX/STR/.112/SNAPIN SL/4SI - 3429-6502UG (3429-6502UG-ND) - Connectors
Related parts Connectors:26/HDR/BX/STR/.112/SNAPIN SL/4SI - 3429-6502UG
Order '26/hdr/bx/str/.112/snapin sl/4si - 3429-6502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3429-6502UG-ND.
14/HDR/BX/STR/.112/SNAPIN SL/4SI - 3314-6502UG
Order '14/hdr/bx/str/.112/snapin sl/4si - 3314-6502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-6502UG-ND.
16/HDR/BX/STR/.112/SNAPIN SL/4SI - 3408-6502UG
Order '16/hdr/bx/str/.112/snapin sl/4si - 3408-6502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3408-6502UG-ND.
20/HDR/BX/STR/.112/SNAPIN SL/4SI - 3428-6502UG
Order '20/hdr/bx/str/.112/snapin sl/4si - 3428-6502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3428-6502UG-ND.
26/HDR/3W/STR/.112/SNAPIN SL/4SI - 3429-2502UG
Order '26/hdr/3w/str/.112/snapin sl/4si - 3429-2502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3429-2502UG-ND.
26/HDR/BX/STR/.112/SNAPIN LL/4SI - 3429-6602UG
Order '26/hdr/bx/str/.112/snapin ll/4si - 3429-6602UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3429-6602UG-ND.
34/HDR/BX/STR/.112/SNAPIN SL/4SI - 3431-6502UG
Order '34/hdr/bx/str/.112/snapin sl/4si - 3431-6502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3431-6502UG-ND.
50/HDR/BX/STR/.112/SNAPIN SL/4SI - 3433-6502UG
Order '50/hdr/bx/str/.112/snapin sl/4si - 3433-6502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-6502UG-ND.
30/HDR/BX/STR/.112/SNAPIN SL/4SI - 3440-6502UG
Order '30/hdr/bx/str/.112/snapin sl/4si - 3440-6502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3440-6502UG-ND.
24/HDR/BX/STR/.112/SNAPIN SL/4SI - 3627-6502UG
Order '24/hdr/bx/str/.112/snapin sl/4si - 3627-6502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3627-6502UG-ND.
10/HDR/BX/STR/.112/SNAPIN SL/4SI - 3793-6502UG
Order '10/hdr/bx/str/.112/snapin sl/4si - 3793-6502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3793-6502UG-ND.
26/HDR/BX/RA/.112/SNAPIN SL/4SID - 3429-5502UG
Order '26/hdr/bx/ra/.112/snapin sl/4sid - 3429-5502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3429-5502UG-ND.
26/HDR/BX/STR/.155/SNAPIN LL/4SI - 3429-6603UG
Order '26/hdr/bx/str/.155/snapin ll/4si - 3429-6603UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3429-6603UG-ND.
60/HDR/BX/STR/.112/SNAPIN LL/4SI - 3372-6602UG
Order '60/hdr/bx/str/.112/snapin ll/4si - 3372-6602UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3372-6602UG-ND.
16/HDR/BX/STR/.155/SNAPIN SL/4SI - 3408-6503UG
Order '16/hdr/bx/str/.155/snapin sl/4si - 3408-6503UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3408-6503UG-ND.
Send this link via E-Mail
Help With This Screen