Keywords:





CONN PLUG 37POS DL 30AWG 12" - 3-1589474-4 - Cable Assemblies

Digi-Key Part Number 3-1589474-4-ND
Price Break
5
Unit Price
324.72000
Extended Price
1623.60
Manufacturer Part Number3-1589474-4
DescriptionCONN PLUG 37POS DL 30AWG 12"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3-1589474-4
VendorTyco Electronics
CategoryCable Assemblies
Connector TypePlug to Individual Wire Leads
Number of Positions 37
Contact FinishNickel
Number of Rows2
Features-
ColorMultiple, Individual
Length12.0" (304.8mm)
Usage-
ShieldingUnshielded
Contact Finish Thickness-
Cable TerminationCrimp
Pitch - Cable-
Pitch - Connector-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3 1589474 4
315894744


Image of CONN PLUG 37POS DL 30AWG 12" - 3-1589474-4

CONN PLUG 37POS DL 30AWG 12" - 3-1589474-4 (3-1589474-4-ND) - Cable Assemblies

Related parts Cable Assemblies :
CONN PLUG 37POS DL 30AWG 12" - 3-1589474-4
 Order 'conn plug 37pos dl 30awg 12" - 3-1589474-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589474-4-ND.
CONN PLUG 37POS DL 32AWG 12" - 6-1589474-4
 Order 'conn plug 37pos dl 32awg 12" - 6-1589474-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1589474-4-ND.
CONN PLUG 37POS DL 30AWG 12" - 5-1589472-5
 Order 'conn plug 37pos dl 30awg 12" - 5-1589472-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1589472-5-ND.
CONN PLUG 51POS DL 30AWG 60" - 8-1589474-4
 Order 'conn plug 51pos dl 30awg 60" - 8-1589474-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1589474-4-ND.
CONN RCPT 37POS DL 30AWG 12" - 3-1589477-1
 Order 'conn rcpt 37pos dl 30awg 12" - 3-1589477-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589477-1-ND.
CONN RCPT 37POS DL 30AWG 18" - 3-1589477-4
 Order 'conn rcpt 37pos dl 30awg 18" - 3-1589477-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589477-4-ND.
CONN PLUG 37POS DL 30AWG 20" - 4-1589474-0
 Order 'conn plug 37pos dl 30awg 20" - 4-1589474-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1589474-0-ND.
CONN PLUG 37POS DL 30AWG 36" - 4-1589474-5
 Order 'conn plug 37pos dl 30awg 36" - 4-1589474-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1589474-5-ND.
CONN PLUG 37POS DL 30AWG 60" - 4-1589474-8
 Order 'conn plug 37pos dl 30awg 60" - 4-1589474-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1589474-8-ND.
CONN PLUG 25POS DL 30AWG 12" - 4-1589472-4
 Order 'conn plug 25pos dl 30awg 12" - 4-1589472-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1589472-4-ND.
CONN PLUG 37POS DL 30AWG 36" - 6-1589472-1
 Order 'conn plug 37pos dl 30awg 36" - 6-1589472-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1589472-1-ND.
CONN PLUG 37POS DL 30AWG 36" - 6-1589472-2
 Order 'conn plug 37pos dl 30awg 36" - 6-1589472-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1589472-2-ND.
CONN PLUG 25POS DL 28AWG 12" - 7-1589473-4
 Order 'conn plug 25pos dl 28awg 12" - 7-1589473-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1589473-4-ND.
CONN PLUG 4POS MTA156 ORANGE TIN - 3-641435-4
 Order 'conn plug 4pos mta156 orange tin - 3-641435-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641435-4-ND.
CONN PLUG 4POS IDC 22AWG .156 - 3-641437-4
 Order 'conn plug 4pos idc 22awg .156 - 3-641437-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99634-ND.

Send this link via E-Mail
Help With This Screen

CONN PLUG 37POS DL 30AWG 12" - 3-1589474-4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN PLUG 37POS CRIMP W/O PIN - JL05-6A28-21PC-F0-R Next: CONN PLUG 37POS DL 30AWG 12" - 5-1589472-5
CONN PLUG 37POS DL 30AWG 12" - 3-1589474-4