Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

20/HDR/LP/BX/RA/CS/.110/AU FL - 30320-5002HB

Digi-Key Part Number 30320-5002HB-ND
Price Break
2000
Unit Price
.36000
Extended Price
720.00
Manufacturer Part Number30320-5002HB
Description20/HDR/LP/BX/RA/CS/.110/AU FL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information30320-5002HB
Vendor3M
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold
Contact Mating Length0.236" (5.99mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series303
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish ThicknessFlash
Number of Positions 20
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 30320 5002HB
303205002HB

30320-5002HB Specification Sheet

Image of 20/HDR/LP/BX/RA/CS/.110/AU FL - 30320-5002HB

20/HDR/LP/BX/RA/CS/.110/AU FL - 30320-5002HB (30320-5002HB-ND)

Related parts:
20/HDR/LP/BX/RA/CS/.110/AU FL - 30320-5002HB
 Order '20/hdr/lp/bx/ra/cs/.110/au fl - 30320-5002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30320-5002HB-ND.
20/HDR/LP/BX/STR/CS/.110/AU FL - 30320-6002HB
 Order '20/hdr/lp/bx/str/cs/.110/au fl - 30320-6002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30320-6002HB-ND.
06/HDR/LP/BX/RA/CS/.110/AU FL - 30306-5002HB
 Order '06/hdr/lp/bx/ra/cs/.110/au fl - 30306-5002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30306-5002HB-ND.
10/HDR/LP/BX/RA/CS/.110/AU FL - 30310-5002HB
 Order '10/hdr/lp/bx/ra/cs/.110/au fl - 30310-5002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30310-5002HB-ND.
14/HDR/LP/BX/RA/CS/.110/AU FL - 30314-5002HB
 Order '14/hdr/lp/bx/ra/cs/.110/au fl - 30314-5002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30314-5002HB-ND.
16/HDR/LP/BX/RA/CS/.110/AU FL - 30316-5002HB
 Order '16/hdr/lp/bx/ra/cs/.110/au fl - 30316-5002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30316-5002HB-ND.
26/HDR/LP/BX/RA/CS/.110/AU FL - 30326-5002HB
 Order '26/hdr/lp/bx/ra/cs/.110/au fl - 30326-5002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30326-5002HB-ND.
34/HDR/LP/BX/RA/CS/.110/AU FL - 30334-5002HB
 Order '34/hdr/lp/bx/ra/cs/.110/au fl - 30334-5002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30334-5002HB-ND.
40/HDR/LP/BX/RA/CS/.110/AU FL - 30340-5002HB
 Order '40/hdr/lp/bx/ra/cs/.110/au fl - 30340-5002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30340-5002HB-ND.
50/HDR/LP/BX/RA/CS/.110/AU FL - 30350-5002HB
 Order '50/hdr/lp/bx/ra/cs/.110/au fl - 30350-5002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30350-5002HB-ND.
6/HDR/LP/BX/STR/CS/.110/AU FL - 30306-6002HB
 Order '6/hdr/lp/bx/str/cs/.110/au fl - 30306-6002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30306-6002HB-ND.
10/HDR/LP/BX/STR/CS/.110/AU FL - 30310-6002HB
 Order '10/hdr/lp/bx/str/cs/.110/au fl - 30310-6002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30310-6002HB-ND.
14/HDR/LP/BX/STR/CS/.110/AU FL - 30314-6002HB
 Order '14/hdr/lp/bx/str/cs/.110/au fl - 30314-6002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30314-6002HB-ND.
16/HDR/LP/BX/STR/CS/.110/AU FL - 30316-6002HB
 Order '16/hdr/lp/bx/str/cs/.110/au fl - 30316-6002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30316-6002HB-ND.
26/HDR/LP/BX/STR/CS/.110/AU FL - 30326-6002HB
 Order '26/hdr/lp/bx/str/cs/.110/au fl - 30326-6002HB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30326-6002HB-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: 20/HDR/LL/STR/HT/.112/30AVG/ - N3428-6302RB Next: 20/HDR/LP/BX/STR/CS/.110/AU FL - 30320-6002HB