Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-794633-0
CONN HEADER 20POS DUAL TIN SMD - 2-794633-0 - Connectors, Interconnects
| Digi-Key Part Number | 2-794633-0-ND |
4900 |
2.32446 |
Extended Price
11389.85 |
| Manufacturer Part Number | 2-794633-0 | |||
| Description | CONN HEADER 20POS DUAL TIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-794633-0
| Technical/Catalog Information | 2-794633-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Surface Mount |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 20 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 794633 0 27946330 |
CONN HEADER 20POS DUAL TIN SMD - 2-794633-0 (2-794633-0-ND) - Connectors, Interconnects
Related parts Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-794633-0Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-794633-0
Order 'conn header 20pos dual tin smd - 2-794633-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-794633-0-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-794636-0
Order 'conn header 20pos dual tin smd - 2-794636-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30435CT-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-794636-0
Order 'conn header 20pos dual tin smd - 2-794636-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30435TR-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-794633-2
Order 'conn header 22pos dual tin smd - 2-794633-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-794633-2-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-794633-4
Order 'conn header 24pos dual tin smd - 2-794633-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-794633-4-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-794633-0
Order 'conn header 10pos dual tin smd - 1-794633-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794633-0-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 5-794636-0
Order 'conn header 20pos dual tin smd - 5-794636-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33243CT-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-794636-0
Order 'conn header 20pos dual tin smd - 5-794636-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33243TR-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 5-794636-0
Order 'conn header 20pos dual tin smd - 5-794636-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33243DKR-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-794638-0
Order 'conn header 20pos dual gold smd - 2-794638-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30447CT-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-794638-0
Order 'conn header 20pos dual gold smd - 2-794638-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30447TR-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-794633-2
Order 'conn header 12pos dual tin smd - 1-794633-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794633-2-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-794633-4
Order 'conn header 14pos dual tin smd - 1-794633-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794633-4-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-794633-6
Order 'conn header 16pos dual tin smd - 1-794633-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794633-6-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-794633-8
Order 'conn header 18pos dual tin smd - 1-794633-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794633-8-ND.
Options for Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-794633-0
Send this link via E-Mail
Help With This Screen
