CONN RECEPT 40POS .100 VERT DUAL - 2-535542-0
| Digi-Key Part Number | 2-535542-0-ND |
660 |
2.68500 |
Extended Price
1772.10 |
| Manufacturer Part Number | 2-535542-0 | |||
| Description | CONN RECEPT 40POS .100 VERT DUAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2-535542-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 535542 0 25355420 |
2-535542-0 Specification Sheet
CONN RECEPT 40POS .100 VERT DUAL - 2-535542-0 (2-535542-0-ND)
Related parts :CONN RECEPT 40POS .100 VERT DUAL - 2-535542-0
Order 'conn recept 40pos .100 vert dual - 2-535542-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-535542-0-ND.
CONN RECEPT 40POS .100 VERT DUAL - 2-534206-0
Order 'conn recept 40pos .100 vert dual - 2-534206-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26468-ND.
CONN RECEPT 40POS .100 VERT DUAL - 2-534998-0
Order 'conn recept 40pos .100 vert dual - 2-534998-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26498-ND.
CONN RECEPT 20POS .100 VERT DUAL - 1-535542-0
Order 'conn recept 20pos .100 vert dual - 1-535542-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-535542-0-ND.
CONN RECEPT 42POS .100 VERT DUAL - 2-535542-1
Order 'conn recept 42pos .100 vert dual - 2-535542-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-535542-1-ND.
CONN RECEPT 44POS .100 VERT DUAL - 2-535542-2
Order 'conn recept 44pos .100 vert dual - 2-535542-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-535542-2-ND.
CONN RECEPT 46POS .100 VERT DUAL - 2-535542-3
Order 'conn recept 46pos .100 vert dual - 2-535542-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-535542-3-ND.
CONN RECEPT 48POS .100 VERT DUAL - 2-535542-4
Order 'conn recept 48pos .100 vert dual - 2-535542-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-535542-4-ND.
CONN RECEPT 50POS .100 VERT DUAL - 2-535542-5
Order 'conn recept 50pos .100 vert dual - 2-535542-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-535542-5-ND.
CONN RECEPT 52POS .100 VERT DUAL - 2-535542-6
Order 'conn recept 52pos .100 vert dual - 2-535542-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-535542-6-ND.
CONN RECEPT 54POS .100 VERT DUAL - 2-535542-7
Order 'conn recept 54pos .100 vert dual - 2-535542-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-535542-7-ND.
CONN RECEPT 56POS .100 VERT DUAL - 2-535542-8
Order 'conn recept 56pos .100 vert dual - 2-535542-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-535542-8-ND.
CONN RECEPT 58POS .100 VERT DUAL - 2-535542-9
Order 'conn recept 58pos .100 vert dual - 2-535542-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-535542-9-ND.
CONN RECEPT 60POS .100 VERT DUAL - 3-535542-0
Order 'conn recept 60pos .100 vert dual - 3-535542-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-535542-0-ND.
CONN RECEPT 80POS .100 VERT DUAL - 4-535542-0
Order 'conn recept 80pos .100 vert dual - 4-535542-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-535542-0-ND.
Send this link via E-Mail
Help With This Screen
