14/HDR/LP/RA/PR.035/.112/15AVG/6 - 2514-50K2UG
| Digi-Key Part Number | 2514-50K2UG-ND |
600 |
1.29000 |
Extended Price
774.00 |
| Manufacturer Part Number | 2514-50K2UG | |||
| Description | 14/HDR/LP/RA/PR.035/.112/15AVG/6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2514-50K2UG |
| Vendor | 3M |
| Category | Connectors |
| Color | Gray |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.243" (6.17mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 2500 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 14 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2514 50K2UG 251450K2UG |
2514-50K2UG Specification Sheet
14/HDR/LP/RA/PR.035/.112/15AVG/6 - 2514-50K2UG (2514-50K2UG-ND)
Related parts:10/HDR/LP/RA/PR/HT/.112/30AVG - N2510-50K2RB
Order '10/hdr/lp/ra/pr/ht/.112/30avg - N2510-50K2RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-50K2RB-ND.
20/HDR/LP/RA/PR/HT/.112/30AVG - N2520-50K2RB
Order '20/hdr/lp/ra/pr/ht/.112/30avg - N2520-50K2RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2520-50K2RB-ND.
14/HDR/LP/RA/PR.035/.112/15AVG/6 - 2514-50K2UG
Order '14/hdr/lp/ra/pr.035/.112/15avg/6 - 2514-50K2UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2514-50K2UG-ND.
14/HDR/BX/RA/ST/SL/.112/30AVG/60 - 3314-5202
Order '14/hdr/bx/ra/st/sl/.112/30avg/60 - 3314-5202' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-5202-ND.
14/HDR/BX/RA/SNAPIN SL/.112/30AV - 3314-5502
Order '14/hdr/bx/ra/snapin sl/.112/30av - 3314-5502' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-5502-ND.
14/HDR/BX/RA/SNAPIN SL/.112/15AV - 3314-5502UG
Order '14/hdr/bx/ra/snapin sl/.112/15av - 3314-5502UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-5502UG-ND.
14/HDR/BX/RA/SNAPIN LL/.112/30AV - 3314-5602
Order '14/hdr/bx/ra/snapin ll/.112/30av - 3314-5602' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3314-5602-ND.
10/HDR/LP/BX/STR/H/.112/15AVG/60 - N2510-6002UG
Order '10/hdr/lp/bx/str/h/.112/15avg/60 - N2510-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2510-6002UG-ND.
14/HDR/LP/BX/STR/H/.112/30AVG/60 - N2514-6002UB
Order '14/hdr/lp/bx/str/h/.112/30avg/60 - N2514-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2514-6002UB-ND.
20/HDR/LP/BX/STR/H/.112/15AVG/60 - N2520-6002UG
Order '20/hdr/lp/bx/str/h/.112/15avg/60 - N2520-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2520-6002UG-ND.
24/HDR/LP/BX/STR/H/.112/15AVG/60 - N2524-6002UG
Order '24/hdr/lp/bx/str/h/.112/15avg/60 - N2524-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2524-6002UG-ND.
50/HDR/LP/BX/STR/H/.112/15AVG/60 - N2550-6002UG
Order '50/hdr/lp/bx/str/h/.112/15avg/60 - N2550-6002UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2550-6002UG-ND.
10/HDR/LP/RA/PR.035/.112/15AVG - 2510-50K2UG
Order '10/hdr/lp/ra/pr.035/.112/15avg - 2510-50K2UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2510-50K2UG-ND.
16/HDR/BX/LP/STR/LL/.112/15AVG/6 - 2516-6302UG
Order '16/hdr/bx/lp/str/ll/.112/15avg/6 - 2516-6302UG' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2516-6302UG-ND.
14/HDR/LP/BX/RA/H/.112/30AVG/60: - N2514-5002UB
Order '14/hdr/lp/bx/ra/h/.112/30avg/60: - N2514-5002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number N2514-5002UB-ND.
Send this link via E-Mail
Help With This Screen