CONN RCPT ASSY IDT 11POS 2.5MM - 22-43-3110
| Digi-Key Part Number | 22-43-3110-ND |
6000 |
.41514 |
Extended Price
2490.84 |
| Manufacturer Part Number | 22-43-3110 | |||
| Description | CONN RCPT ASSY IDT 11POS 2.5MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-43-3110 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | - |
| Series | SPOX 42219 |
| Wire Size | 24-26 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 11 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 43 3110 22433110 |
22-43-3110 Specification Sheet
CONN RCPT ASSY IDT 11POS 2.5MM - 22-43-3110 (22-43-3110-ND)
Related parts:CONN RCPT ASSY IDT 11POS 2.5MM - 22-43-3110
Order 'conn rcpt assy idt 11pos 2.5mm - 22-43-3110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-3110-ND.
CONN RCPT ASSY IDT 2POS 2.5MM - 22-43-3020
Order 'conn rcpt assy idt 2pos 2.5mm - 22-43-3020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-3020-ND.
CONN RCPT ASSY IDT 3POS 2.5MM - 22-43-3030
Order 'conn rcpt assy idt 3pos 2.5mm - 22-43-3030' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-3030-ND.
CONN RCPT ASSY IDT 4POS 2.5MM - 22-43-3040
Order 'conn rcpt assy idt 4pos 2.5mm - 22-43-3040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-3040-ND.
CONN RCPT ASSY IDT 5POS 2.5MM - 22-43-3050
Order 'conn rcpt assy idt 5pos 2.5mm - 22-43-3050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-3050-ND.
CONN RCPT ASSY IDT 6POS 2.5MM - 22-43-3060
Order 'conn rcpt assy idt 6pos 2.5mm - 22-43-3060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-3060-ND.
CONN RCPT ASSY IDT 7POS 2.5MM - 22-43-3070
Order 'conn rcpt assy idt 7pos 2.5mm - 22-43-3070' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-3070-ND.
CONN RCPT ASSY IDT 8POS 2.5MM - 22-43-3080
Order 'conn rcpt assy idt 8pos 2.5mm - 22-43-3080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-3080-ND.
CONN RCPT ASSY IDT 9POS 2.5MM - 22-43-3090
Order 'conn rcpt assy idt 9pos 2.5mm - 22-43-3090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-3090-ND.
CONN RCPT ASSY IDT 10POS 2.5MM - 22-43-3100
Order 'conn rcpt assy idt 10pos 2.5mm - 22-43-3100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-3100-ND.
CONN RCPT ASSY IDT 12POS 2.5MM - 22-43-3120
Order 'conn rcpt assy idt 12pos 2.5mm - 22-43-3120' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-3120-ND.
CONN RCPT ASSY IDT 13POS 2.5MM - 22-43-3130
Order 'conn rcpt assy idt 13pos 2.5mm - 22-43-3130' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-3130-ND.
CONN RCPT ASSY IDT 14POS 2.5MM - 22-43-3140
Order 'conn rcpt assy idt 14pos 2.5mm - 22-43-3140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-3140-ND.
CONN RCPT ASSY IDT 15POS 2.5MM - 22-43-3150
Order 'conn rcpt assy idt 15pos 2.5mm - 22-43-3150' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-3150-ND.
CONN PLUG IDT 11POS 2.5MM PCB - 22-43-2110
Order 'conn plug idt 11pos 2.5mm pcb - 22-43-2110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-2110-ND.
Send this link via E-Mail
Help With This Screen