CONN HEADER VERT 9POS 2.5MM GOLD - 22-11-1091 - Connectors, Interconnects
| Digi-Key Part Number | 22-11-1091-ND |
1000 |
.74919 |
Extended Price
749.19 |
| Manufacturer Part Number | 22-11-1091 | |||
| Description | CONN HEADER VERT 9POS 2.5MM GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-11-1091 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 13.8µin (0.35µm) |
| Number of Positions | 9 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 11 1091 22111091 |
22-11-1091 Specification Sheet
CONN HEADER VERT 9POS 2.5MM GOLD - 22-11-1091 (22-11-1091-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER VERT 9POS 2.5MM GOLD - 22-11-1091
Order 'conn header vert 9pos 2.5mm gold - 22-11-1091' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1091-ND.
CONN HEADER VERT 2POS 2.5MM GOLD - 22-11-1021
Order 'conn header vert 2pos 2.5mm gold - 22-11-1021' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1021-ND.
CONN HEADER VERT 3POS 2.5MM GOLD - 22-11-1031
Order 'conn header vert 3pos 2.5mm gold - 22-11-1031' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1031-ND.
CONN HEADER VERT 4POS 2.5MM GOLD - 22-11-1041
Order 'conn header vert 4pos 2.5mm gold - 22-11-1041' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1041-ND.
CONN HEADER VERT 5POS 2.5MM GOLD - 22-11-1051
Order 'conn header vert 5pos 2.5mm gold - 22-11-1051' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1051-ND.
CONN HEADER VERT 6POS 2.5MM GOLD - 22-11-1061
Order 'conn header vert 6pos 2.5mm gold - 22-11-1061' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1061-ND.
CONN HEADER VERT 7POS 2.5MM GOLD - 22-11-1071
Order 'conn header vert 7pos 2.5mm gold - 22-11-1071' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1071-ND.
CONN HEADER VERT 8POS 2.5MM GOLD - 22-11-1081
Order 'conn header vert 8pos 2.5mm gold - 22-11-1081' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1081-ND.
CONN HEADER R/A 9POS 2.5MM GOLD - 22-12-1092
Order 'conn header r/a 9pos 2.5mm gold - 22-12-1092' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-12-1092-ND.
CONN HEADER VERT 9POS GOLD SMD - 961109-6300-AR-PR
Order 'conn header vert 9pos gold smd - 961109-6300-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961109-6300-AR-PR-ND.
CONN HEADER VERT 9POS GOLD SMD - 961109-6300-AR-PT
Order 'conn header vert 9pos gold smd - 961109-6300-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961109-6300-AR-PT-ND.
CONN HEADER VERT 9POS GOLD SMD - 961109-6300-AR-TP
Order 'conn header vert 9pos gold smd - 961109-6300-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961109-6300-AR-TP-ND.
CONN HEADER VERT 9POS GOLD SMD - 961109-6700-AR-PR
Order 'conn header vert 9pos gold smd - 961109-6700-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961109-6700-AR-PR-ND.
CONN HEADER VERT 9POS GOLD SMD - 961109-6700-AR-PT
Order 'conn header vert 9pos gold smd - 961109-6700-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961109-6700-AR-PT-ND.
CONN HEADER VERT 9POS GOLD SMD - 961109-6700-AR-TP
Order 'conn header vert 9pos gold smd - 961109-6700-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961109-6700-AR-TP-ND.
Send this link via E-Mail
Help With This Screen
