Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-1021
CONN HEADER VERT 2POS 2.5MM GOLD - 22-11-1021 - Connectors, Interconnects
| Digi-Key Part Number | 22-11-1021-ND |
1 |
1.11000 |
Extended Price
1.11 |
| Manufacturer Part Number | 22-11-1021 | |||
| Description | CONN HEADER VERT 2POS 2.5MM GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-11-1021 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 13.8µin (0.35µm) |
| Number of Positions | 2 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 11 1021 22111021 |
22-11-1021 Specification Sheet
CONN HEADER VERT 2POS 2.5MM GOLD - 22-11-1021 (22-11-1021-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-1021Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-1021
Order 'conn header vert 2pos 2.5mm gold - 22-11-1021' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1021-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-1031
Order 'conn header vert 3pos 2.5mm gold - 22-11-1031' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1031-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-1041
Order 'conn header vert 4pos 2.5mm gold - 22-11-1041' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1041-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-1051
Order 'conn header vert 5pos 2.5mm gold - 22-11-1051' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1051-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-1061
Order 'conn header vert 6pos 2.5mm gold - 22-11-1061' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1061-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-1071
Order 'conn header vert 7pos 2.5mm gold - 22-11-1071' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1071-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-1081
Order 'conn header vert 8pos 2.5mm gold - 22-11-1081' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1081-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-1091
Order 'conn header vert 9pos 2.5mm gold - 22-11-1091' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1091-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-12-1022
Order 'conn header r/a 2pos 2.5mm gold - 22-12-1022' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-12-1022-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-2112
Order 'conn header 11pos .100 vert gold - 22-11-2112' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2709-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-1101
Order 'conn header 10pos 2.5mm str gold - 22-11-1101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1101-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-1121
Order 'conn header 12pos 2.5mm str gold - 22-11-1121' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1121-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-1131
Order 'conn header 13pos 2.5mm str gold - 22-11-1131' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1131-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-1141
Order 'conn header 14pos 2.5mm str gold - 22-11-1141' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1141-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-1151
Order 'conn header 15pos 2.5mm str gold - 22-11-1151' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-11-1151-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 22-11-1021
Send this link via E-Mail
Help With This Screen
