Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RCPT 30POS DUAL STACK OUTER - 2-173145-4

Digi-Key Part Number 2-173145-4-ND
Price Break
240
Unit Price
3.15000
Extended Price
756.00
Manufacturer Part Number2-173145-4
DescriptionCONN RCPT 30POS DUAL STACK OUTER
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2-173145-4
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series-
PackagingBulk
Fastening Type-
TerminationPress-Fit
Contact Finish Thickness8µin (0.20µm)
Number of Positions 30
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 173145 4
21731454


Image of CONN RCPT 30POS DUAL STACK OUTER - 2-173145-4

CONN RCPT 30POS DUAL STACK OUTER - 2-173145-4 (2-173145-4-ND)

Related parts:
CONN RCPT 30POS DUAL STACK OUTER - 2-173145-4
 Order 'conn rcpt 30pos dual stack outer - 2-173145-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-173145-4-ND.
CONN RCPT 60POS DUAL STACK OUTER - 2-173145-7
 Order 'conn rcpt 60pos dual stack outer - 2-173145-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-173145-7-ND.
CONN RCPT 34POS DUAL STACK INNER - 2-173145-2
 Order 'conn rcpt 34pos dual stack inner - 2-173145-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-173145-2-ND.
CONN RCPT 24POS.050 DUAL W/LATCH - 2-487937-4
 Order 'conn rcpt 24pos.050 dual w/latch - 2-487937-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-487937-4-ND.
CONN RCPT 50POS DUAL STACKING - 1-173145-4
 Order 'conn rcpt 50pos dual stacking - 1-173145-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-173145-4-ND.
CONN RCPT 30POS DUAL .100 T/H - 530781-2
 Order 'conn rcpt 30pos dual .100 t/h - 530781-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530781-2-ND.
CONN RCPT 14POS.050 DUAL W/LATCH - 1-487937-4
 Order 'conn rcpt 14pos.050 dual w/latch - 1-487937-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-487937-4-ND.
CONN RCPT 20POS.050 DUAL W/LATCH - 2-487937-0
 Order 'conn rcpt 20pos.050 dual w/latch - 2-487937-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-487937-0-ND.
CONN RCPT 26POS.050 DUAL W/LATCH - 2-487937-6
 Order 'conn rcpt 26pos.050 dual w/latch - 2-487937-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-487937-6-ND.
CONN RCPT 34POS.050 DUAL W/LATCH - 3-487937-4
 Order 'conn rcpt 34pos.050 dual w/latch - 3-487937-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-487937-4-ND.
CONN RCPT 30POS DUAL SEALED T/H - 1-530745-3
 Order 'conn rcpt 30pos dual sealed t/h - 1-530745-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530745-3-ND.
CONN RCPT 30POS DUAL VERT T/H - 202844-5
 Order 'conn rcpt 30pos dual vert t/h - 202844-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 202844-5-ND.
CONN RCPT 50POS DUAL VERT SMD - 2-147104-5
 Order 'conn rcpt 50pos dual vert smd - 2-147104-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-147104-5-ND.
CONN RCPT 26POS DL INNER BOARD - 2-173145-1
 Order 'conn rcpt 26pos dl inner board - 2-173145-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-173145-1-ND.
CONN RCPT 100POS DUAL STR SEALED - 2-530745-0
 Order 'conn rcpt 100pos dual str sealed - 2-530745-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530745-0-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RCPT 30POS DUAL SMD GOLD - 147378-3 Next: CONN RCPT 30POS DUAL VERT GOLD - 1-87331-0