CONN HDR PIN 4 POS METRIMATE TIN - 207119-2
| Digi-Key Part Number | 207119-2-ND |
1 25 100 500 |
4.62000 3.85000 3.08000 2.55640 |
Extended Price
4.62 96.25 308.00 1278.20 |
| Manufacturer Part Number | 207119-2 | |||
| Description | CONN HDR PIN 4 POS METRIMATE TIN | |||
| Quantity Available | 111 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 207119-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Red |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.196" (4.98mm) |
| Row Spacing | 0.196" (4.98mm) |
| Packaging | Bulk |
| Fastening Type | Latch Lock |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 4 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
207119 2 2071192 |
207119-2 Specification Sheet
CONN HDR PIN 4 POS METRIMATE TIN - 207119-2 (207119-2-ND)
Related parts :CONN HDR PIN 4 POS METRIMATE TIN - 207119-2
Order 'conn hdr pin 4 pos metrimate tin - 207119-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207119-2-ND.
CONN HDR PIN 6 POS METRIMATE TIN - 207158-2
Order 'conn hdr pin 6 pos metrimate tin - 207158-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207158-2-ND.
CONN HDR PIN 6 POS METRIMATE TIN - 207158-8
Order 'conn hdr pin 6 pos metrimate tin - 207158-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207158-8-ND.
CONN HDR PIN 3 POS METRIMATE TIN - 207541-1
Order 'conn hdr pin 3 pos metrimate tin - 207541-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207541-1-ND.
CONN HDR PIN 3 POS METRIMATE TIN - 207541-6
Order 'conn hdr pin 3 pos metrimate tin - 207541-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207541-6-ND.
CONN HDR PIN 36 POS METRIMATE AU - 207121-4
Order 'conn hdr pin 36 pos metrimate au - 207121-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207121-4-ND.
CONN HDR PIN 6 POS METRIMATE AU - 207158-4
Order 'conn hdr pin 6 pos metrimate au - 207158-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207158-4-ND.
CONN HDR PIN 36 POS METRIMATE AU - 1-207121-0
Order 'conn hdr pin 36 pos metrimate au - 1-207121-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-207121-0-ND.
CONN HDR PIN 12 POS METRIMATE AU - 207120-4
Order 'conn hdr pin 12 pos metrimate au - 207120-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207120-4-ND.
CONN HDR PIN 18 POS METRIMATE AU - 207444-4
Order 'conn hdr pin 18 pos metrimate au - 207444-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207444-4-ND.
CONN HDR PIN 3 POS METRIMATE AU - 207541-3
Order 'conn hdr pin 3 pos metrimate au - 207541-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207541-3-ND.
CONN HDR PIN 3 POS METRIMATE AU - 207541-7
Order 'conn hdr pin 3 pos metrimate au - 207541-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207541-7-ND.
CONN HDR PIN 16 POS METRIMATE AU - 207544-3
Order 'conn hdr pin 16 pos metrimate au - 207544-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207544-3-ND.
CONN HDR VERT 4 POS TIN .156 PCB - 87160-6
Order 'conn hdr vert 4 pos tin .156 pcb - 87160-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87160-6-ND.
CONN HDR 24POS DUAL R/A TIN SMD - 2-794627-4
Order 'conn hdr 24pos dual r/a tin smd - 2-794627-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30485CT-ND.
Send this link via E-Mail
Help With This Screen
