Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 1589457-8
CONN SOCKET 9POS 30AWG 6" - 1589457-8
| Digi-Key Part Number | 1589457-8-ND |
5 |
136.29000 |
Extended Price
681.45 |
| Manufacturer Part Number | 1589457-8 | |||
| Description | CONN SOCKET 9POS 30AWG 6" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1589457-8 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Connector Type | Plug |
| Contact Finish | Gold |
| Features | Jackscrews |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | - |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | - |
| Number of Positions | 9 |
| Wire Type | Discrete |
| Contact Type | Female Socket |
| Wire Gauge | 30 AWG |
| Cable Termination | Wire Leads |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1589457 8 15894578 |
1589457-8 Specification Sheet
CONN SOCKET 9POS 30AWG 6" - 1589457-8 (1589457-8-ND)
Related parts Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 1589457-8Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 1589457-8
Order 'conn socket 9pos 30awg 6" - 1589457-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589457-8-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 6-1437532-8
Order 'conn ic socket 32pos gold - 6-1437532-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437532-8-ND.
Socket to Individual Wire Leads Rectangular Cable Assembly 12.0" (304.8mm) - Tyco Electronics 3-1589457-5
Order 'conn socket 9pos 30awg 12" - 3-1589457-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589457-5-ND.
- Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 9-1589678-6
Order 'conn socket 9pos smd - 9-1589678-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9-1589678-6-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 1589457-6
Order 'conn rcpt 9pos 30awg 6in - 1589457-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589457-6-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 1437535-8
Order 'conn socket dip 6pos vert t/h - 1437535-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437535-8-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-1437539-6
Order 'conn socket dip 16pos gold t/h - 2-1437539-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437539-6-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-1437508-8
Order 'conn transist socket 8pin solder - 2-1437508-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437508-8-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 6-1437535-3
Order 'conn socket sip 8pos gold - 6-1437535-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437535-3-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 1437535-6
Order 'conn socket dip 6pos gold - 1437535-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437535-6-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 1437542-6
Order 'conn socket dip 6pos gold t/h - 1437542-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437542-6-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 643640-6
Order 'conn socket sip 8pos .100 tin - 643640-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643640-6-ND.
Gold Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Surface Mount 1814640-6
Order 'conn socket 6pos dip smd gold - 1814640-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1814640-6-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Surface Mount 1814640-8
Order 'conn socket 8pos dip smd tin - 1814640-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1814640-8-ND.
Socket to Individual Wire Leads Rectangular Cable Assembly 12.0" (304.8mm) - Tyco Electronics 1589457-7
Order 'conn rcpt 9pos 30awg 12in - 1589457-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589457-7-ND.
Options for Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 1589457-8
Send this link via E-Mail
Help With This Screen
