- Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Plug 1589451-3
CONN PLUG 9POS SMD NOT POLARIZED - 1589451-3 - Connectors, Interconnects
| Digi-Key Part Number | 1589451-3-ND |
10 |
47.71500 |
Extended Price
477.15 |
| Manufacturer Part Number | 1589451-3 | |||
| Description | CONN PLUG 9POS SMD NOT POLARIZED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for - Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Plug 1589451-3
| Technical/Catalog Information | 1589451-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Connector Type | Plug |
| Contact Finish | - |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.025" (0.635mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 9 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1589451 3 15894513 |
1589451-3 Specification Sheet
CONN PLUG 9POS SMD NOT POLARIZED - 1589451-3 (1589451-3-ND) - Connectors, Interconnects
Related parts - Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Plug 1589451-3- Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Plug 1589451-3
Order 'conn plug 9pos smd not polarized - 1589451-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589451-3-ND.
- Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Plug 1589451-5
Order 'conn plug 9pos smd polarized - 1589451-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589451-5-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 60.0" (1524.0mm) - Tyco Electronics 1-1589473-3
Order 'conn plug 9pos 1524mm wire - 1-1589473-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589473-3-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 9.0" (228.6mm) - Tyco Electronics 1-1589455-3
Order 'conn plug 9pos 30awg 9in - 1-1589455-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-3-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 18.0" (457.2mm) - Tyco Electronics 1-1589472-3
Order 'conn plug 9pos 30awg 18in - 1-1589472-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589472-3-ND.
- Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 1589051-3
Order 'conn plug 9pos lcp solder cup - 1589051-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589051-3-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 30.0" (762.0mm) - Tyco Electronics 2-1589473-3
Order 'conn plug 9pos 30awg 30in - 2-1589473-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589473-3-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly - Polarizing Key Tyco Electronics 3-1589683-3
Order 'conn plug 4pos str leads polar - 3-1589683-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589683-3-ND.
- Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Plug 1-1589451-3
Order 'conn plug 51pos smd - 1-1589451-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589451-3-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 1218442-3
Order 'conn plug 25pos r/a gold - 1218442-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218442-3-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 745492-3
Order 'conn d-sub plug 9pos 20-22awg au - 745492-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23082-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins Assembly Kit 204519-3
Order 'conn plug d-sub 62pos crimp - 204519-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204519-3-ND.
- D-sub Connector Tyco Electronics Plug, Male Pins - 1532157-3
Order 'conn plug 51pos 24awg t/h - 1532157-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1532157-3-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Closed End 641436-3
Order 'conn plug 3pos 20awg mta-156 - 641436-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641436-3-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Closed End 641438-3
Order 'conn plug 3pos mta156 24awg wht - 641438-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641438-3-ND.
Options for - Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Plug 1589451-3
Send this link via E-Mail
Help With This Screen
