CONN HDI PLUG 300POS 4ROW VERT - 1-5532448-2
| Digi-Key Part Number | 1-5532448-2-ND |
140 |
21.55500 |
Extended Price
3017.70 |
| Manufacturer Part Number | 1-5532448-2 | |||
| Description | CONN HDI PLUG 300POS 4ROW VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-5532448-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Connector Style | High Density (HDC, HDI, HPC) |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Layout, Typical | - |
| Features | Flange, Mating Guide |
| Mounting Type | Through Hole |
| Number of Columns | - |
| Number of Positions | 300 |
| Number of Rows | 4 |
| Pitch | 0.100" (2.54mm) |
| Termination | Press-Fit |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5532448 2 155324482 |
1-5532448-2 Specification Sheet
CONN HDI PLUG 300POS 4ROW VERT - 1-5532448-2 (1-5532448-2-ND)
Related parts :CONN HDI PLUG 300POS 4ROW VERT - 1-5532448-2
Order 'conn hdi plug 300pos 4row vert - 1-5532448-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532448-2-ND.
CONN HDI PLUG 300POS 4ROW VERT - 1-533270-2
Order 'conn hdi plug 300pos 4row vert - 1-533270-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-533270-2-ND.
CONN HDI PLUG 260POS 4ROW VERT - 1-5532448-0
Order 'conn hdi plug 260pos 4row vert - 1-5532448-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532448-0-ND.
CONN HDI PLUG 280POS 4ROW VERT - 1-5532448-1
Order 'conn hdi plug 280pos 4row vert - 1-5532448-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532448-1-ND.
CONN HDI PLUG 225POS 3ROW VERT - 1-5532433-2
Order 'conn hdi plug 225pos 3row vert - 1-5532433-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532433-2-ND.
CONN HDI RECPT 300POS 4ROW GOLD - 1-5532434-2
Order 'conn hdi recpt 300pos 4row gold - 1-5532434-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532434-2-ND.
CONN HDI PLUG 225POS 3ROW VERT - 1-5532447-2
Order 'conn hdi plug 225pos 3row vert - 1-5532447-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532447-2-ND.
CONN HDI PLUG 120POS 4ROW VERT - 5532448-2
Order 'conn hdi plug 120pos 4row vert - 5532448-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532448-2-ND.
CONN HDI PLUG 150POS DUAL VERT - 1-5532430-4
Order 'conn hdi plug 150pos dual vert - 1-5532430-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532430-4-ND.
CONN HDI PLUG 120POS 4ROW VERT - 532436-2
Order 'conn hdi plug 120pos 4row vert - 532436-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 532436-2-ND.
CONN HDI PLUG 540POS 4ROW VERT - 533448-2
Order 'conn hdi plug 540pos 4row vert - 533448-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533448-2-ND.
CONN HDI PLUG 180POS 4ROW VERT - 5532448-6
Order 'conn hdi plug 180pos 4row vert - 5532448-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532448-6-ND.
CONN HDI PLUG 200POS 4ROW VERT - 5532448-7
Order 'conn hdi plug 200pos 4row vert - 5532448-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532448-7-ND.
CONN HDI PLUG 220POS 4ROW VERT - 5532448-8
Order 'conn hdi plug 220pos 4row vert - 5532448-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532448-8-ND.
CONN HDI PLUG 240POS 4ROW VERT - 5532448-9
Order 'conn hdi plug 240pos 4row vert - 5532448-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532448-9-ND.
Send this link via E-Mail
Help With This Screen
