CONN HDI RECPT 300POS 4ROW GOLD - 1-5532434-2 - Connectors
| Digi-Key Part Number | 1-5532434-2-ND |
112 |
48.73500 |
Extended Price
5458.32 |
| Manufacturer Part Number | 1-5532434-2 | |||
| Description | CONN HDI RECPT 300POS 4ROW GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-5532434-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Natural |
| Connector Style | High Density (HDC, HDI, HPC) |
| Connector Type | Receptacle, Female Sockets |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Layout, Typical | - |
| Features | Flange, Mating Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 300 |
| Number of Rows | 4 |
| Pitch | 0.100" (2.54mm) |
| Termination | Solder |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5532434 2 155324342 |
1-5532434-2 Specification Sheet
CONN HDI RECPT 300POS 4ROW GOLD - 1-5532434-2 (1-5532434-2-ND) - Connectors
Related parts Connectors :CONN HDI RECPT 300POS 4ROW GOLD - 1-5532434-2
Order 'conn hdi recpt 300pos 4row gold - 1-5532434-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532434-2-ND.
CONN HDI RECPT 280POS 4ROW GOLD - 1-5532434-1
Order 'conn hdi recpt 280pos 4row gold - 1-5532434-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532434-1-ND.
CONN HDI PLUG 300POS 4ROW VERT - 1-533270-2
Order 'conn hdi plug 300pos 4row vert - 1-533270-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-533270-2-ND.
CONN HDI PLUG 300POS 4ROW VERT - 1-5532448-2
Order 'conn hdi plug 300pos 4row vert - 1-5532448-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532448-2-ND.
CONN HDI RECPT 280POS 4ROW GOLD - 1-5532903-1
Order 'conn hdi recpt 280pos 4row gold - 1-5532903-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532903-1-ND.
CONN HDI RECPT 100POS 4ROW GOLD - 5532434-1
Order 'conn hdi recpt 100pos 4row gold - 5532434-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532434-1-ND.
CONN HDI RECPT 140POS 4ROW GOLD - 5532434-4
Order 'conn hdi recpt 140pos 4row gold - 5532434-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532434-4-ND.
CONN HDI RECPT 160POS 4ROW GOLD - 5532434-5
Order 'conn hdi recpt 160pos 4row gold - 5532434-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532434-5-ND.
CONN HDI RECPT 180POS 4ROW GOLD - 5532434-6
Order 'conn hdi recpt 180pos 4row gold - 5532434-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532434-6-ND.
CONN HDI RECPT 220POS 4ROW GOLD - 5532434-8
Order 'conn hdi recpt 220pos 4row gold - 5532434-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532434-8-ND.
CONN HDI RECPT 240POS 4ROW GOLD - 5532434-9
Order 'conn hdi recpt 240pos 4row gold - 5532434-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532434-9-ND.
CONN HDI RECPT 516POS 4ROW GOLD - 5532840-1
Order 'conn hdi recpt 516pos 4row gold - 5532840-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532840-1-ND.
CONN HDI RECPT 540POS 4ROW GOLD - 5532840-2
Order 'conn hdi recpt 540pos 4row gold - 5532840-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532840-2-ND.
CONN RCPT 2POS .100 POLAR GOLD - 1-103958-2
Order 'conn rcpt 2pos .100 polar gold - 1-103958-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103958-2-ND.
CONN HDI RCPT 300POS 4ROW RT ANG - 5532903-1
Order 'conn hdi rcpt 300pos 4row rt ang - 5532903-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532903-1-ND.
Send this link via E-Mail
Help With This Screen
