CONN HDI PLUG 225POS 3ROW VERT - 1-5532433-2 - Connectors
| Digi-Key Part Number | 1-5532433-2-ND |
240 |
13.17000 |
Extended Price
3160.80 |
| Manufacturer Part Number | 1-5532433-2 | |||
| Description | CONN HDI PLUG 225POS 3ROW VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-5532433-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Connector Style | High Density (HDC, HDI, HPC) |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Layout, Typical | - |
| Features | Flange, Mating Guide |
| Mounting Type | Through Hole |
| Number of Columns | - |
| Number of Positions | 225 |
| Number of Rows | 3 |
| Pitch | 0.100" (2.54mm) |
| Termination | Solder |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5532433 2 155324332 |
1-5532433-2 Specification Sheet
CONN HDI PLUG 225POS 3ROW VERT - 1-5532433-2 (1-5532433-2-ND) - Connectors
Related parts Connectors :CONN HDI PLUG 225POS 3ROW VERT - 1-5532433-2
Order 'conn hdi plug 225pos 3row vert - 1-5532433-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532433-2-ND.
CONN HDI PLUG 225POS 3ROW VERT - 1-5532447-2
Order 'conn hdi plug 225pos 3row vert - 1-5532447-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532447-2-ND.
CONN HDI PLUG 210POS 3ROW VERT - 1-5532433-1
Order 'conn hdi plug 210pos 3row vert - 1-5532433-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532433-1-ND.
CONN HDI PLUG 300POS 4ROW VERT - 1-533270-2
Order 'conn hdi plug 300pos 4row vert - 1-533270-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-533270-2-ND.
CONN HDI PLUG 195POS 3ROW VERT - 1-5532447-0
Order 'conn hdi plug 195pos 3row vert - 1-5532447-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532447-0-ND.
CONN HDI PLUG 210POS 3ROW VERT - 1-5532447-1
Order 'conn hdi plug 210pos 3row vert - 1-5532447-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532447-1-ND.
CONN HDI PLUG 300POS 4ROW VERT - 1-5532448-2
Order 'conn hdi plug 300pos 4row vert - 1-5532448-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532448-2-ND.
CONN HDI PLUG 75POS 3ROW VERT - 5532433-1
Order 'conn hdi plug 75pos 3row vert - 5532433-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532433-1-ND.
CONN HDI PLUG 150POS DUAL VERT - 1-5532430-4
Order 'conn hdi plug 150pos dual vert - 1-5532430-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532430-4-ND.
CONN HDI PLUG 135POS 3ROW VERT - 5532433-6
Order 'conn hdi plug 135pos 3row vert - 5532433-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532433-6-ND.
CONN HDI PLUG 150POS 3ROW VERT - 5532433-7
Order 'conn hdi plug 150pos 3row vert - 5532433-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532433-7-ND.
CONN HDI PLUG 165POS 3ROW VERT - 5532433-8
Order 'conn hdi plug 165pos 3row vert - 5532433-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532433-8-ND.
CONN HDI PLUG 387POS 3ROW VERT - 5533094-1
Order 'conn hdi plug 387pos 3row vert - 5533094-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5533094-1-ND.
CONN HDI PLUG 240POS 3ROW VERT - 5533294-1
Order 'conn hdi plug 240pos 3row vert - 5533294-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5533294-1-ND.
CONN HDI PLUG 260POS 4ROW VERT - 1-5532448-0
Order 'conn hdi plug 260pos 4row vert - 1-5532448-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532448-0-ND.
Send this link via E-Mail
Help With This Screen
