CONN HDI PLUG 150POS DUAL VERT - 1-5532430-4 - Connectors
| Digi-Key Part Number | 1-5532430-4-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1-5532430-4 | |||
| Description | CONN HDI PLUG 150POS DUAL VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-5532430-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Natural |
| Connector Style | High Density (HDC, HDI, HPC) |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Layout, Typical | - |
| Features | Flange, Mating Guide |
| Mounting Type | Through Hole |
| Number of Columns | - |
| Number of Positions | 150 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Termination | Solder |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5532430 4 155324304 |
1-5532430-4 Specification Sheet
CONN HDI PLUG 150POS DUAL VERT - 1-5532430-4 (1-5532430-4-ND) - Connectors
Related parts Connectors :CONN HDI PLUG 150POS DUAL VERT - 1-5532430-4
Order 'conn hdi plug 150pos dual vert - 1-5532430-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532430-4-ND.
CONN HDI PLUG 300POS 4ROW VERT - 1-533270-2
Order 'conn hdi plug 300pos 4row vert - 1-533270-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-533270-2-ND.
CONN HDI PLUG 260POS 4ROW VERT - 1-5532448-0
Order 'conn hdi plug 260pos 4row vert - 1-5532448-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532448-0-ND.
CONN HDI PLUG 280POS 4ROW VERT - 1-5532448-1
Order 'conn hdi plug 280pos 4row vert - 1-5532448-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532448-1-ND.
CONN HDI PLUG 300POS 4ROW VERT - 1-5532448-2
Order 'conn hdi plug 300pos 4row vert - 1-5532448-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532448-2-ND.
CONN HDI PLUG 60POS DUAL VERT - 5532430-5
Order 'conn hdi plug 60pos dual vert - 5532430-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532430-5-ND.
CONN HDI PLUG 210POS 3ROW VERT - 1-5532433-1
Order 'conn hdi plug 210pos 3row vert - 1-5532433-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532433-1-ND.
CONN HDI PLUG 225POS 3ROW VERT - 1-5532433-2
Order 'conn hdi plug 225pos 3row vert - 1-5532433-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532433-2-ND.
CONN HDI PLUG 195POS 3ROW VERT - 1-5532447-0
Order 'conn hdi plug 195pos 3row vert - 1-5532447-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532447-0-ND.
CONN HDI PLUG 210POS 3ROW VERT - 1-5532447-1
Order 'conn hdi plug 210pos 3row vert - 1-5532447-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532447-1-ND.
CONN HDI PLUG 225POS 3ROW VERT - 1-5532447-2
Order 'conn hdi plug 225pos 3row vert - 1-5532447-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532447-2-ND.
CONN HDI PLUG 150POS 3ROW VERT - 5532433-7
Order 'conn hdi plug 150pos 3row vert - 5532433-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532433-7-ND.
CONN HDI PLUG 60POS DUAL VERT - 5532446-5
Order 'conn hdi plug 60pos dual vert - 5532446-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532446-5-ND.
CONN D-SUB PLUG STR 9POS 30GOLD - 1-5747871-4
Order 'conn d-sub plug str 9pos 30gold - 1-5747871-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32057-ND.
CONN HDI PLUG 140POS 4ROW VERT - 5532436-4
Order 'conn hdi plug 140pos 4row vert - 5532436-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532436-4-ND.
Send this link via E-Mail
Help With This Screen
