CONN RECEPT 30POS .100 VERT PCB - 15-44-4515
| Digi-Key Part Number | 15-44-4515-ND |
576 |
2.26665 |
Extended Price
1305.59 |
| Manufacturer Part Number | 15-44-4515 | |||
| Description | CONN RECEPT 30POS .100 VERT PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15-44-4515 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | C-Grid® 70192 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
15 44 4515 15444515 |
15-44-4515 Specification Sheet
CONN RECEPT 30POS .100 VERT PCB - 15-44-4515 (15-44-4515-ND)
Related parts:CONN RECEPT 30POS .100 VERT PCB - 15-44-4515
Order 'conn recept 30pos .100 vert pcb - 15-44-4515' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-4515-ND.
CONN RECEPT 30POS .100 VERT PCB - 15-44-3215
Order 'conn recept 30pos .100 vert pcb - 15-44-3215' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-3215-ND.
CONN RECEPT 4POS .100 VERT PCB - 15-44-3202
Order 'conn recept 4pos .100 vert pcb - 15-44-3202' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-3202-ND.
CONN RECEPT 6POS .100 VERT PCB - 15-44-3203
Order 'conn recept 6pos .100 vert pcb - 15-44-3203' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-3203-ND.
CONN RECEPT 8POS .100 VERT PCB - 15-44-3204
Order 'conn recept 8pos .100 vert pcb - 15-44-3204' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-3204-ND.
CONN RECEPT 10POS .100 VERT PCB - 15-44-3205
Order 'conn recept 10pos .100 vert pcb - 15-44-3205' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-3205-ND.
CONN RECEPT 12POS .100 VERT PCB - 15-44-3206
Order 'conn recept 12pos .100 vert pcb - 15-44-3206' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-3206-ND.
CONN RECEPT 14POS .100 VERT PCB - 15-44-3207
Order 'conn recept 14pos .100 vert pcb - 15-44-3207' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-3207-ND.
CONN RECEPT 16POS .100 VERT PCB - 15-44-3208
Order 'conn recept 16pos .100 vert pcb - 15-44-3208' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-3208-ND.
CONN RECEPT 18POS .100 VERT PCB - 15-44-3209
Order 'conn recept 18pos .100 vert pcb - 15-44-3209' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-3209-ND.
CONN RECEPT 20POS .100 VERT PCB - 15-44-3210
Order 'conn recept 20pos .100 vert pcb - 15-44-3210' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-3210-ND.
CONN RECEPT 22POS .100 VERT PCB - 15-44-3211
Order 'conn recept 22pos .100 vert pcb - 15-44-3211' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-3211-ND.
CONN RECEPT 24POS .100 VERT PCB - 15-44-3212
Order 'conn recept 24pos .100 vert pcb - 15-44-3212' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-3212-ND.
CONN RECEPT 26POS .100 VERT PCB - 15-44-3213
Order 'conn recept 26pos .100 vert pcb - 15-44-3213' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-3213-ND.
CONN RECEPT 28POS .100 VERT PCB - 15-44-3214
Order 'conn recept 28pos .100 vert pcb - 15-44-3214' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-44-3214-ND.
Send this link via E-Mail
Help With This Screen