IDC CABLE - MKR50K/MC50F/MPD50K - M3DYK-5060K - Cable Assemblies
| Digi-Key Part Number | M3DYK-5060K-ND |
1 10 100 250 500 1000 2500 5000 |
46.56000 40.82900 30.08460 25.96588 24.17512 20.84433 19.69825 19.05358 |
Extended Price
46.56 408.29 3008.46 6491.47 12087.56 20844.33 49245.62 95267.90 |
| Manufacturer Part Number | M3DYK-5060K | |||
| Description | IDC CABLE - MKR50K/MC50F/MPD50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DYK-5060K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DYK 5060K M3DYK5060K |
M3DYK-5060K Specification Sheet
IDC CABLE - MKR50K/MC50F/MPD50K - M3DYK-5060K (M3DYK-5060K-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MKR50K/MC50F/MPD50K - M3DYK-5060K
Order 'idc cable - mkr50k/mc50f/mpd50k - M3DYK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-5060K-ND.
IDC CABLE - MKR50K/MC50F/MPD50K - M3DYK-5020K
Order 'idc cable - mkr50k/mc50f/mpd50k - M3DYK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MPD50K - M3DYK-5040K
Order 'idc cable - mkr50k/mc50f/mpd50k - M3DYK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5060K
Order 'idc cable - mkr50k/mc50f/mpl50k - M3AWK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5060K-ND.
IDC CABLE - MSR50K/MC50F/MPD50K - M3BYK-5060K
Order 'idc cable - msr50k/mc50f/mpd50k - M3BYK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-5060K-ND.
IDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5060K
Order 'idc cable - mkr50k/mc50f/mce50k - M3DEK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5060K-ND.
IDC CABLE - MKR50K/MC50F/MCF50K - M3DFK-5060K
Order 'idc cable - mkr50k/mc50f/mcf50k - M3DFK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-5060K-ND.
IDC CABLE - MKR50K/MC50F/MCS50K - M3DGK-5060K
Order 'idc cable - mkr50k/mc50f/mcs50k - M3DGK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DGK-5060K-ND.
IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5060K
Order 'idc cable - mkr50k/mc50f/mcg50k - M3DMK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-5060K-ND.
IDC CABLE - MKR50K/MC50F/MPR50K - M3DRK-5060K
Order 'idc cable - mkr50k/mc50f/mpr50k - M3DRK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-5060K-ND.
IDC CABLE - MKR50K/MC50G/MPD50K - M3DYK-5006J
Order 'idc cable - mkr50k/mc50g/mpd50k - M3DYK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-5006J-ND.
IDC CABLE - MKR50K/MC50M/MPD50K - M3DYK-5006R
Order 'idc cable - mkr50k/mc50m/mpd50k - M3DYK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-5006R-ND.
IDC CABLE - MKR50K/MC50G/MPD50K - M3DYK-5018J
Order 'idc cable - mkr50k/mc50g/mpd50k - M3DYK-5018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-5018J-ND.
IDC CABLE - MKR50K/MC50M/MPD50K - M3DYK-5018R
Order 'idc cable - mkr50k/mc50m/mpd50k - M3DYK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-5018R-ND.
IDC CABLE - MKR50K/MC50G/MPD50K - M3DYK-5036J
Order 'idc cable - mkr50k/mc50g/mpd50k - M3DYK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-5036J-ND.
Send this link via E-Mail
Help With This Screen
