CONN HEADER 16POS .100 VERT TIN - 15-42-6016
| Digi-Key Part Number | 15-42-6016-ND |
1056 |
1.18068 |
Extended Price
1246.80 |
| Manufacturer Part Number | 15-42-6016 | |||
| Description | CONN HEADER 16POS .100 VERT TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15-42-6016 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.315" (8.00mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | C-Grid® 8723 |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
15 42 6016 15426016 |
15-42-6016 Specification Sheet
CONN HEADER 16POS .100 VERT TIN - 15-42-6016 (15-42-6016-ND)
Related parts:CONN HEADER 16POS .100 VERT TIN - 15-42-6016
Order 'conn header 16pos .100 vert tin - 15-42-6016' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6016-ND.
CONN HEADER 16POS .100 VERT GOLD - 15-29-6016
Order 'conn header 16pos .100 vert gold - 15-29-6016' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-29-6016-ND.
CONN HEADER 6POS .100 VERT TIN - 15-42-6006
Order 'conn header 6pos .100 vert tin - 15-42-6006' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6006-ND.
CONN HEADER 8POS .100 VERT TIN - 15-42-6008
Order 'conn header 8pos .100 vert tin - 15-42-6008' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6008-ND.
CONN HEADER 10POS .100 VERT TIN - 15-42-6010
Order 'conn header 10pos .100 vert tin - 15-42-6010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6010-ND.
CONN HEADER 12POS .100 VERT TIN - 15-42-6012
Order 'conn header 12pos .100 vert tin - 15-42-6012' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6012-ND.
CONN HEADER 14POS .100 VERT TIN - 15-42-6014
Order 'conn header 14pos .100 vert tin - 15-42-6014' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6014-ND.
CONN HEADER 18POS .100 VERT TIN - 15-42-6018
Order 'conn header 18pos .100 vert tin - 15-42-6018' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6018-ND.
CONN HEADER 20POS .100 VERT TIN - 15-42-6020
Order 'conn header 20pos .100 vert tin - 15-42-6020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6020-ND.
CONN HEADER 22POS .100 VERT TIN - 15-42-6022
Order 'conn header 22pos .100 vert tin - 15-42-6022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6022-ND.
CONN HEADER 24POS .100 VERT TIN - 15-42-6024
Order 'conn header 24pos .100 vert tin - 15-42-6024' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6024-ND.
CONN HEADER 26POS .100 VERT TIN - 15-42-6026
Order 'conn header 26pos .100 vert tin - 15-42-6026' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6026-ND.
CONN HEADER 28POS .100 VERT TIN - 15-42-6028
Order 'conn header 28pos .100 vert tin - 15-42-6028' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6028-ND.
CONN HEADER 30POS .100 VERT TIN - 15-42-6030
Order 'conn header 30pos .100 vert tin - 15-42-6030' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6030-ND.
CONN HEADER 32POS .100 VERT TIN - 15-42-6032
Order 'conn header 32pos .100 vert tin - 15-42-6032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-6032-ND.
Send this link via E-Mail
Help With This Screen