CONN RCPT 38POS .100 DL T/H TIN - 1-534206-9
| Digi-Key Part Number | 1-534206-9-ND |
660 |
2.50500 |
Extended Price
1653.30 |
| Manufacturer Part Number | 1-534206-9 | |||
| Description | CONN RCPT 38POS .100 DL T/H TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-534206-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 38 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 534206 9 15342069 |
1-534206-9 Specification Sheet
CONN RCPT 38POS .100 DL T/H TIN - 1-534206-9 (1-534206-9-ND)
Related parts:CONN RCPT 38POS .100 DL T/H TIN - 1-534206-9
Order 'conn rcpt 38pos .100 dl t/h tin - 1-534206-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534206-9-ND.
CONN RCPT 38POS .100 DUAL T/H AU - 1-534236-9
Order 'conn rcpt 38pos .100 dual t/h au - 1-534236-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534236-9-ND.
CONN RCPT 38POS .100 DUAL T/H AU - 1-535598-9
Order 'conn rcpt 38pos .100 dual t/h au - 1-535598-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535598-9-ND.
CONN RCPT 22POS DUAL STR T/H TIN - 1-534206-1
Order 'conn rcpt 22pos dual str t/h tin - 1-534206-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534206-1-ND.
CONN RCPT 38POS .100 DL STR PCB - 66953-019LF
Order 'conn rcpt 38pos .100 dl str pcb - 66953-019LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2283-ND.
CONN RCPT 38POS .100 DL STR SMD - 89898-319LF
Order 'conn rcpt 38pos .100 dl str smd - 89898-319LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3053-ND.
CONN RCPT 38POS .100 DL STR PCB - 71991-319LF
Order 'conn rcpt 38pos .100 dl str pcb - 71991-319LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3009-ND.
CONN RCPT 40POS VERT DL IN-LINE - 177983-1
Order 'conn rcpt 40pos vert dl in-line - 177983-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177983-1-ND.
CONN RCPT 2POS .100 26-30 15GLD - 103960-1
Order 'conn rcpt 2pos .100 26-30 15gld - 103960-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103960-1-ND.
CONN RCPT 2POS .100 26-30 30GOLD - 103961-1
Order 'conn rcpt 2pos .100 26-30 30gold - 103961-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103961-1-ND.
CONN RCPT 2POS .100 22-26 30AU - 104439-1
Order 'conn rcpt 2pos .100 22-26 30au - 104439-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104439-1-ND.
CONN RCPT 6POS .100 R/A SGL TIN - 147733-5
Order 'conn rcpt 6pos .100 r/a sgl tin - 147733-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147733-5-ND.
CONN RCPT 20POS .100 DUAL T/H AU - 1-534236-0
Order 'conn rcpt 20pos .100 dual t/h au - 1-534236-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534236-0-ND.
CONN RCPT 24POS .100 DUAL T/H AU - 1-534236-2
Order 'conn rcpt 24pos .100 dual t/h au - 1-534236-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534236-2-ND.
CONN RCPT 26POS .100 DUAL T/H AU - 1-534236-3
Order 'conn rcpt 26pos .100 dual t/h au - 1-534236-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534236-3-ND.
Send this link via E-Mail
Help With This Screen