CONN RCPT 22POS DUAL STR T/H TIN - 1-534206-1
| Digi-Key Part Number | 1-534206-1-ND |
1200 |
1.54500 |
Extended Price
1854.00 |
| Manufacturer Part Number | 1-534206-1 | |||
| Description | CONN RCPT 22POS DUAL STR T/H TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-534206-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 22 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 534206 1 15342061 |
1-534206-1 Specification Sheet
CONN RCPT 22POS DUAL STR T/H TIN - 1-534206-1 (1-534206-1-ND)
Related parts:CONN RCPT 22POS DUAL STR T/H TIN - 1-534206-1
Order 'conn rcpt 22pos dual str t/h tin - 1-534206-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534206-1-ND.
CONN RCPT 62POS DUAL VERT SMD - 3-147102-1
Order 'conn rcpt 62pos dual vert smd - 3-147102-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-147102-1-ND.
CONN RCPT 120POS DUAL VERT T/H - 531145-1
Order 'conn rcpt 120pos dual vert t/h - 531145-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531145-1-ND.
CONN RCPT 14POS DUAL STR TIN - 147424-7
Order 'conn rcpt 14pos dual str tin - 147424-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147424-7-ND.
CONN RCPT 100POS DUAL STR SEALED - 2-530745-0
Order 'conn rcpt 100pos dual str sealed - 2-530745-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530745-0-ND.
CONN RCPT 50POS DUAL STR UNSEAL - 530745-4
Order 'conn rcpt 50pos dual str unseal - 530745-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530745-4-ND.
CONN RCPT 22POS DUAL .05" SMD - CLP-111-02-F-D
Order 'conn rcpt 22pos dual .05" smd - CLP-111-02-F-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-11-ND.
CONN RCPT 22POS DUAL .05" SMD - CLP-111-02-G-D
Order 'conn rcpt 22pos dual .05" smd - CLP-111-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1154-11-ND.
CONN RCPT 22POS DUAL .05" SMD - CLP-111-02-L-D
Order 'conn rcpt 22pos dual .05" smd - CLP-111-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1155-11-ND.
CONN RCPT 22POS DUAL 2MM T/H - CLT-111-01-G-D
Order 'conn rcpt 22pos dual 2mm t/h - CLT-111-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-11-ND.
CONN RCPT 22POS DUAL 2MM T/H - CLT-111-01-L-D
Order 'conn rcpt 22pos dual 2mm t/h - CLT-111-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1164-11-ND.
CONN RCPT 22POS DUAL 2MM SMD - CLT-111-02-G-D
Order 'conn rcpt 22pos dual 2mm smd - CLT-111-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1165-11-ND.
CONN RCPT 22POS DUAL 2MM SMD - CLT-111-02-L-D
Order 'conn rcpt 22pos dual 2mm smd - CLT-111-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1166-11-ND.
CONN RCPT 14POS DUAL VERT TIN - 1-146762-2
Order 'conn rcpt 14pos dual vert tin - 1-146762-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-146762-2-ND.
CONN RCPT 38POS .100 DL T/H TIN - 1-534206-9
Order 'conn rcpt 38pos .100 dl t/h tin - 1-534206-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534206-9-ND.
Send this link via E-Mail
Help With This Screen