CONN RCPT 72POS RT ANG 2PC GOLD - 1-534204-4
| Digi-Key Part Number | 1-534204-4-ND |
100 |
9.55500 |
Extended Price
955.50 |
| Manufacturer Part Number | 1-534204-4 | |||
| Description | CONN RCPT 72POS RT ANG 2PC GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-534204-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 72 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 534204 4 15342044 |
1-534204-4 Specification Sheet
CONN RCPT 72POS RT ANG 2PC GOLD - 1-534204-4 (1-534204-4-ND)
Related parts:CONN RCPT 72POS RT ANG 2PC GOLD - 1-534204-4
Order 'conn rcpt 72pos rt ang 2pc gold - 1-534204-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534204-4-ND.
CONN RCPT 90POS RT ANG 2PC GOLD - 1-532956-4
Order 'conn rcpt 90pos rt ang 2pc gold - 1-532956-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532956-4-ND.
CONN RCPT 96POS RT ANG 2PC GOLD - 1-532956-5
Order 'conn rcpt 96pos rt ang 2pc gold - 1-532956-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532956-5-ND.
CONN RCPT 80POS RT ANG .050 - 787915-1
Order 'conn rcpt 80pos rt ang .050 - 787915-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787915-1-ND.
CONN RECPT 72POS RT/ANG DUAL PCB - 1-532956-1
Order 'conn recpt 72pos rt/ang dual pcb - 1-532956-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28693-ND.
CONN RCPT CONT BNC DL CRIMP GOLD - 1-331368-4
Order 'conn rcpt cont bnc dl crimp gold - 1-331368-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-331368-4-ND.
CONN RCPT 13POS RT ANG T/H GOLD - 1-535676-2
Order 'conn rcpt 13pos rt ang t/h gold - 1-535676-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535676-2-ND.
CONN PIN COAX RT ANG PCB GOLD - 148386-1
Order 'conn pin coax rt ang pcb gold - 148386-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148386-1-ND.
CONN RCPT 24POS RT ANG GOLD - 553811-3
Order 'conn rcpt 24pos rt ang gold - 553811-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 553811-3-ND.
CONN RCPT 2POS RT ANG .100 T/H - 146139-1
Order 'conn rcpt 2pos rt ang .100 t/h - 146139-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146139-1-ND.
CONN RCPT 3POS RT ANG T/H GOLD - 146139-2
Order 'conn rcpt 3pos rt ang t/h gold - 146139-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146139-2-ND.
CONN RCPT 4POS RT ANG T/H GOLD - 146139-3
Order 'conn rcpt 4pos rt ang t/h gold - 146139-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146139-3-ND.
CONN RCPT 6POS RT ANG GOLD T/H - 146139-5
Order 'conn rcpt 6pos rt ang gold t/h - 146139-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146139-5-ND.
CONN RCPT 8POS RT ANG T/H GOLD - 146139-7
Order 'conn rcpt 8pos rt ang t/h gold - 146139-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146139-7-ND.
CONN RCPT 9POS RT ANG T/H GOLD - 146139-8
Order 'conn rcpt 9pos rt ang t/h gold - 146139-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146139-8-ND.
Send this link via E-Mail
Help With This Screen