CONN HDI RCPT 240POS 3ROW R/A - 1-533268-3 - Connectors, Interconnects
| Digi-Key Part Number | 1-533268-3-ND |
126 |
54.70500 |
Extended Price
6892.83 |
| Manufacturer Part Number | 1-533268-3 | |||
| Description | CONN HDI RCPT 240POS 3ROW R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-533268-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Style | High Density (HDC, HDI, HPC) |
| Connector Type | Receptacle, Female Sockets |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Layout, Typical | - |
| Features | Flange, Mating Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 240 |
| Number of Rows | 3 |
| Pitch | 0.100" (2.54mm) |
| Termination | Solder |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 533268 3 15332683 |
1-533268-3 Specification Sheet
CONN HDI RCPT 240POS 3ROW R/A - 1-533268-3 (1-533268-3-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HDI RCPT 240POS 3ROW R/A - 1-533268-3
Order 'conn hdi rcpt 240pos 3row r/a - 1-533268-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-533268-3-ND.
CONN HDI RCPT 225POS 3ROW R/A - 1-533268-2
Order 'conn hdi rcpt 225pos 3row r/a - 1-533268-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-533268-2-ND.
CONN HDI RECEPT 240POS 3ROW R/A - 1-5532431-3
Order 'conn hdi recept 240pos 3row r/a - 1-5532431-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532431-3-ND.
CONN HDI RECEPT 240POS 3ROW R/A - 1-5533268-3
Order 'conn hdi recept 240pos 3row r/a - 1-5533268-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5533268-3-ND.
CONN HDI RCPT 240POS 3ROW R/A - 533514-1
Order 'conn hdi rcpt 240pos 3row r/a - 533514-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533514-1-ND.
CONN HDI PLUG 240POS 3ROW VERT - 5533294-1
Order 'conn hdi plug 240pos 3row vert - 5533294-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5533294-1-ND.
CONN HDI RCPT 120POS 3ROW R/A - 533268-5
Order 'conn hdi rcpt 120pos 3row r/a - 533268-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533268-5-ND.
CONN HDI RCPT 135POS 3ROW R/A - 533268-6
Order 'conn hdi rcpt 135pos 3row r/a - 533268-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533268-6-ND.
CONN HDI RCPT 150POS 3ROW R/A - 533268-7
Order 'conn hdi rcpt 150pos 3row r/a - 533268-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533268-7-ND.
CONN HDI RCPT 165POS 3ROW R/A - 533268-8
Order 'conn hdi rcpt 165pos 3row r/a - 533268-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533268-8-ND.
CONN HDI RCPT 180POS 3ROW R/A - 533268-9
Order 'conn hdi rcpt 180pos 3row r/a - 533268-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533268-9-ND.
CONN TB RCPT 240POS 3ROW R/A - 534027-1
Order 'conn tb rcpt 240pos 3row r/a - 534027-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 534027-1-ND.
CONN HDI RECEPT 240POS 3ROW R/A - 5533514-1
Order 'conn hdi recept 240pos 3row r/a - 5533514-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5533514-1-ND.
CONN HDI RECEPT 210POS 3ROW R/A - 1-5532431-1
Order 'conn hdi recept 210pos 3row r/a - 1-5532431-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532431-1-ND.
CONN HDI RECEPT 252POS 3ROW R/A - 1-5532431-9
Order 'conn hdi recept 252pos 3row r/a - 1-5532431-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532431-9-ND.
Send this link via E-Mail
Help With This Screen
