CONN RCPT 60POS .100 GOLD - 1-532786-1
| Digi-Key Part Number | 1-532786-1-ND |
500 |
122.32500 |
Extended Price
61162.50 |
| Manufacturer Part Number | 1-532786-1 | |||
| Description | CONN RCPT 60POS .100 GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-532786-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Brown |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 50µin (1.27µm) |
| Number of Positions | 60 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 532786 1 15327861 |
1-532786-1 Specification Sheet
CONN RCPT 60POS .100 GOLD - 1-532786-1 (1-532786-1-ND)
Related parts:CONN RCPT 60POS .100 GOLD - 1-532786-1
Order 'conn rcpt 60pos .100 gold - 1-532786-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532786-1-ND.
CONN RCPT 16POS .100 GOLD - 1-103900-5
Order 'conn rcpt 16pos .100 gold - 1-103900-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103900-5-ND.
CONN RCPT 20POS .100 GOLD - 1-215309-0
Order 'conn rcpt 20pos .100 gold - 1-215309-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-215309-0-ND.
CONN RCPT 86POS .100 GOLD - 1-532955-3
Order 'conn rcpt 86pos .100 gold - 1-532955-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532955-3-ND.
CONN RCPT 96POS .100 GOLD - 1-532955-5
Order 'conn rcpt 96pos .100 gold - 1-532955-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532955-5-ND.
CONN RCPT 110POS .100 GOLD - 1-532955-7
Order 'conn rcpt 110pos .100 gold - 1-532955-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532955-7-ND.
CONN RCPT 110POS .100 GOLD - 1-532956-7
Order 'conn rcpt 110pos .100 gold - 1-532956-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532956-7-ND.
CONN RCPT 200POS .100 GOLD - 1-533650-9
Order 'conn rcpt 200pos .100 gold - 1-533650-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-533650-9-ND.
CONN RCPT 76POS .100 GOLD - 1-535512-1
Order 'conn rcpt 76pos .100 gold - 1-535512-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535512-1-ND.
CONN RCPT 80POS .100 GOLD - 1-535512-3
Order 'conn rcpt 80pos .100 gold - 1-535512-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535512-3-ND.
CONN RCPT 48POS .100 GOLD - 1-535512-5
Order 'conn rcpt 48pos .100 gold - 1-535512-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535512-5-ND.
CONN RCPT 15POS .100 GOLD - 1-535541-3
Order 'conn rcpt 15pos .100 gold - 1-535541-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535541-3-ND.
CONN RCPT 17POS .100 GOLD - 1-535541-5
Order 'conn rcpt 17pos .100 gold - 1-535541-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535541-5-ND.
CONN RCPT 15POS .100 GOLD - 1-535584-4
Order 'conn rcpt 15pos .100 gold - 1-535584-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535584-4-ND.
CONN RCPT 18POS .100 GOLD - 1-535676-7
Order 'conn rcpt 18pos .100 gold - 1-535676-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535676-7-ND.
Send this link via E-Mail
Help With This Screen