HDI RECP ASSY 4 ROW 260 POS - 1-532434-0
| Digi-Key Part Number | 1-532434-0-ND |
168 |
41.93161 |
Extended Price
7044.51 |
| Manufacturer Part Number | 1-532434-0 | |||
| Description | HDI RECP ASSY 4 ROW 260 POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 1-532434-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | Flange, Keying Hole |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | HDI |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 260 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
1 532434 0 15324340 |
1-532434-0 Specification Sheet
HDI RECP ASSY 4 ROW 260 POS - 1-532434-0 (1-532434-0-ND)
Related parts:HDI RECP ASSY 4 ROW 260 POS - 1-532434-0
Order 'hdi recp assy 4 row 260 pos - 1-532434-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532434-0-ND.
HDI RECP ASSY 4 ROW 260 POS - 1-532903-0
Order 'hdi recp assy 4 row 260 pos - 1-532903-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532903-0-ND.
HDI PIN ASSY 4 ROW 260 POS - 1-532436-0
Order 'hdi pin assy 4 row 260 pos - 1-532436-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532436-0-ND.
HDI RECP ASSY 3 ROW 195 POS - 1-532431-0
Order 'hdi recp assy 3 row 195 pos - 1-532431-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532431-0-ND.
HDI RECP ASSY 4 ROW 336 POS - 1-532903-4
Order 'hdi recp assy 4 row 336 pos - 1-532903-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532903-4-ND.
HDI RECP ASSY 3 ROW 195 POS - 1-533268-0
Order 'hdi recp assy 3 row 195 pos - 1-533268-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-533268-0-ND.
HDI RECP ASSY 4 ROW 48 POS - 2-532434-5
Order 'hdi recp assy 4 row 48 pos - 2-532434-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-532434-5-ND.
HDI RECP ASSY 4 ROW 120 POS - 532434-2
Order 'hdi recp assy 4 row 120 pos - 532434-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532434-2-ND.
HDI RECP ASSY 4 ROW 320 POS - 532920-1
Order 'hdi recp assy 4 row 320 pos - 532920-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532920-1-ND.
HDI RECP ASSY 4 ROW 320 POS - 533443-1
Order 'hdi recp assy 4 row 320 pos - 533443-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533443-1-ND.
HDI RECP ASSY 4 ROW 516 POS - 533449-1
Order 'hdi recp assy 4 row 516 pos - 533449-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533449-1-ND.
HDI PIN ASSY 3 ROW 195 POS - 1-532433-0
Order 'hdi pin assy 3 row 195 pos - 1-532433-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532433-0-ND.
HDI PIN ASSY 4 ROW 280 POS - 1-532436-1
Order 'hdi pin assy 4 row 280 pos - 1-532436-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532436-1-ND.
HDI PIN ASSY 3 ROW 195 POS - 1-532447-0
Order 'hdi pin assy 3 row 195 pos - 1-532447-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532447-0-ND.
HDI PIN ASSY 4 ROW 280 POS - 1-532448-1
Order 'hdi pin assy 4 row 280 pos - 1-532448-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532448-1-ND.
Send this link via E-Mail
Help With This Screen